Part Details for MS27468E15B35PA by Corsair Electrical Connectors Inc
Results Overview of MS27468E15B35PA by Corsair Electrical Connectors Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27468E15B35PA Information
MS27468E15B35PA by Corsair Electrical Connectors Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS27468E15B35PA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2899-MS27468E15B35PA-ND
|
DigiKey | Plug angled Min Qty: 2 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$56.1100 / $85.1400 | Buy Now |
|
DISTI #
91856229
|
Verical | MS27468E15B35PA Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$127.7100 | Buy Now |
|
|
Quest Components | 1 |
|
$89.8600 | Buy Now | |
|
DISTI #
MS27468E15B35PA
|
FDH Electronics | Connector 38999 Min Qty: 1 | 33 |
|
$37.4600 / $49.7190 | Buy Now RFQ |
US Tariff Estimator: MS27468E15B35PA by Corsair Electrical Connectors Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS27468E15B35PA
MS27468E15B35PA Part Data Attributes
|
|
MS27468E15B35PA
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27468E15B35PA
Corsair Electrical Connectors Inc
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-38999 | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Male | |
| Contact Quantities | 37 | |
| Contact Sizes | 22d | |
| Coupling Type | Bayonet | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Environmental Characteristics | Environment Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Option | General Purpose | |
| Shell Finish | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 15 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 37 |
Alternate Parts for MS27468E15B35PA
This table gives cross-reference parts and alternative options found for MS27468E15B35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E15B35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74010E-15F-35HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Male, Crimp Terminal, Receptacle | MS27468E15B35PA vs 74010E-15F-35HA |
| MS27468Y15A35PA | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468E15B35PA vs MS27468Y15A35PA |
| MS27468G-15N-35HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27468E15B35PA vs MS27468G-15N-35HA |
| MS27468T-15C-35HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Male, Crimp Terminal, Receptacle | MS27468E15B35PA vs MS27468T-15C-35HA |
| MB914Y15E35PA | TE's AMP | Check for Price | 37 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468E15B35PA vs MB914Y15E35PA |
| 74010G-15C-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Male, Crimp Terminal, Receptacle | MS27468E15B35PA vs 74010G-15C-35PA |
| 74010G-15B-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Male, Crimp Terminal, Receptacle | MS27468E15B35PA vs 74010G-15B-35PA |
| MS27468T15B35PA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27468E15B35PA vs MS27468T15B35PA |
| MS27468G-15E-35PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 37 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27468E15B35PA vs MS27468G-15E-35PA |
| MS27468Y15E35PA | TE Connectivity | Check for Price | CONNECTOR, 37 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468E15B35PA vs MS27468Y15E35PA |