Part Details for MS27471Y11D35P by Sealtron Inc
Overview of MS27471Y11D35P by Sealtron Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MS27471Y11D35P
MS27471Y11D35P CAD Models
MS27471Y11D35P Part Data Attributes:
|
MS27471Y11D35P
Sealtron Inc
Buy Now
Datasheet
|
Compare Parts:
MS27471Y11D35P
Sealtron Inc
MIL Series Connector, 13 Contact(s), Carbon Steel, Male, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEALTRON INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDRAD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for MS27471Y11D35P
This table gives cross-reference parts and alternative options found for MS27471Y11D35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27471Y11D35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LJTIY-11-35P | MIL Series Connector, 13 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle | Amphenol Corporation | MS27471Y11D35P vs LJTIY-11-35P |
MS27471Y11E35P | MIL Series Connector, Receptacle | HiRel Connectors Inc | MS27471Y11D35P vs MS27471Y11E35P |
MS27471Y11N35P | MIL Series Connector, Receptacle | HiRel Connectors Inc | MS27471Y11D35P vs MS27471Y11N35P |