Part Details for MS27471Y11N35P by Defense Logistics Agency
Overview of MS27471Y11N35P by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27471Y11N35P
MS27471Y11N35P CAD Models
MS27471Y11N35P Part Data Attributes
|
MS27471Y11N35P
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS27471Y11N35P
Defense Logistics Agency
MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | M39029/58-360 | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Contact Type | Solder Pot | |
Coupling Type | BAYONET | |
Other Description | Receptacle, Solder Mount | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | 11-35 |
Alternate Parts for MS27471Y11N35P
This table gives cross-reference parts and alternative options found for MS27471Y11N35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27471Y11N35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27471Y11E35P | MIL Series Connector, Receptacle | HiRel Connectors Inc | MS27471Y11N35P vs MS27471Y11E35P |
MS27471Y11D35P | MIL Series Connector, 13 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | MS27471Y11N35P vs MS27471Y11D35P |
MS27471Y11D35P | MIL Series Connector, 13 Contact(s), Carbon Steel, Male, Solder Terminal | Sealtron Inc | MS27471Y11N35P vs MS27471Y11D35P |