Part Details for MS27476Y12D98P by HiRel Connectors Inc
Overview of MS27476Y12D98P by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Part Details for MS27476Y12D98P
MS27476Y12D98P CAD Models
MS27476Y12D98P Part Data Attributes
|
MS27476Y12D98P
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27476Y12D98P
HiRel Connectors Inc
MIL Series Connector, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | MIL-DTL-38999, SERIES II | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 100 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Polarization | N | |
Shell Finish | TIN PLATED | |
Shell Material | CARBON STEEL | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-98 |
Alternate Parts for MS27476Y12D98P
This table gives cross-reference parts and alternative options found for MS27476Y12D98P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27476Y12D98P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27476Y12E98P | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS27476Y12D98P vs MS27476Y12E98P |
MS27476Y12D98P | MIL Series Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS27476Y12D98P vs MS27476Y12D98P |
MS27476Y12E98P | MIL Series Connector, Receptacle | HiRel Connectors Inc | MS27476Y12D98P vs MS27476Y12E98P |
MS27476Y12D98P | MS27476Y12D98P | Amphenol Corporation | MS27476Y12D98P vs MS27476Y12D98P |
MS27476Y12D98P | MIL Series Connector, 10 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | MS27476Y12D98P vs MS27476Y12D98P |
MS27476Y12N98P | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | MS27476Y12D98P vs MS27476Y12N98P |
MS27476Y12E98P | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | MS27476Y12D98P vs MS27476Y12E98P |