Part Details for MS27476Y12N98P by Glenair Inc
Overview of MS27476Y12N98P by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27476Y12N98P
MS27476Y12N98P CAD Models
MS27476Y12N98P Part Data Attributes
|
MS27476Y12N98P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27476Y12N98P
Glenair Inc
MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for MS27476Y12N98P
This table gives cross-reference parts and alternative options found for MS27476Y12N98P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27476Y12N98P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27476Y12E98P | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS27476Y12N98P vs MS27476Y12E98P |
MS27476Y12D98P | MIL Series Connector, 10 Contact(s), Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS27476Y12N98P vs MS27476Y12D98P |
MS27476Y12D98P | MIL Series Connector, Receptacle | HiRel Connectors Inc | MS27476Y12N98P vs MS27476Y12D98P |
MS27476Y12E98P | MIL Series Connector, Receptacle | HiRel Connectors Inc | MS27476Y12N98P vs MS27476Y12E98P |
MS27476Y12D98P | MS27476Y12D98P | Amphenol Corporation | MS27476Y12N98P vs MS27476Y12D98P |
MS27476Y12D98P | MIL Series Connector, 10 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | MS27476Y12N98P vs MS27476Y12D98P |
MS27476Y12E98P | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | MS27476Y12N98P vs MS27476Y12E98P |