Part Details for MS3101A10S-2P by Amphenol Corporation
Results Overview of MS3101A10S-2P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3101A10S-2P Information
MS3101A10S-2P by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3101A10S-2P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MS3101A10S-2P
|
Avnet Americas | - Bulk (Alt: MS3101A10S-2P) COO: Mexico RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$36.2784 / $37.3993 | Buy Now |
|
DISTI #
654-MS3101A10S-2P
|
Mouser Electronics | Circular MIL Spec Connector RECEPTACLE | 0 |
|
$57.4800 / $59.6100 | Order Now |
|
|
Powell Electronics | CONNECTOR Min Qty: 1 | 9 |
|
$47.1600 / $50.7900 | Buy Now |
US Tariff Estimator: MS3101A10S-2P by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS3101A10S-2P
MS3101A10S-2P Part Data Attributes
|
|
MS3101A10S-2P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3101A10S-2P
Amphenol Corporation
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standards: Mil-Dtl-5015; Mil-5015 | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Silver | |
| Contact Finish Termination | Silver | |
| Contact Gender | Male | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Option | General Purpose | |
| Shell Finish | Cadmium Chromate | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 10s | |
| Termination Type | Solder | |
| Total Number of Contacts | 1 |