Part Details for MS3101R14S-5S by ITT Interconnect Solutions
Results Overview of MS3101R14S-5S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3101R14S-5S Information
MS3101R14S-5S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3101R14S-5S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12AC9990
|
Newark | Circular Conn, Rcpt, 14S-5, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3101 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket Rohs Compliant: No |Itt Cannon MS3101R14S-5S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 636 |
|
$34.1100 / $68.2200 | Buy Now |
|
DISTI #
IMS3101R14S-5S-ND
|
DigiKey | CONN RCPT FMALE 5P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
MS3101R14S-5S
|
Avnet Americas | - Bulk (Alt: MS3101R14S-5S) COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
695-MS3101R14S-5S
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S PIN RECP LINE | 11 |
|
$33.8700 / $69.5900 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant |
636 On Order |
|
$0 | Buy Now |
|
DISTI #
MS3101R14S-5S
|
TTI | Circular MIL Spec Connector ER 5C 5#16S PIN RECP LINE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 278 In Stock |
|
$33.8600 / $62.2300 | Buy Now |
|
DISTI #
MS3101R14S-5S
|
PEI Genesis | ER 5C 5#16S PIN RECP LINE | 0 |
|
Buy Now | |
|
DISTI #
MS3101R14S-5S
|
ECCO | 636 |
|
Buy Now |
US Tariff Estimator: MS3101R14S-5S by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS3101R14S-5S
MS3101R14S-5S Part Data Attributes
|
|
MS3101R14S-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3101R14S-5S
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 |