Part Details for MS3102R10SL-3S by ITT Interconnect Solutions
Results Overview of MS3102R10SL-3S by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3102R10SL-3S Information
MS3102R10SL-3S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3102R10SL-3S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AM6093
|
Newark | Ms3102R10Sl-3S |Itt Cannon MS3102R10SL-3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$18.9400 / $27.2000 | Buy Now |
|
DISTI #
73C8015
|
Newark | Mil Cir Conn, Rcpt, 10Sl-3, Solder Cup, Military Specification:Mil-Dtl-5015 Series, Product Range:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:3Contacts, Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3102R10SL-3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9400 / $26.6700 | Buy Now |
|
DISTI #
1200-1073-ND
|
DigiKey | CONN RCPT FMALE 3P SOLDER CUP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
100 In Stock |
|
$17.2021 / $26.6700 | Buy Now |
|
DISTI #
MS3102R10SL-3S
|
Avnet Americas | - Bulk (Alt: MS3102R10SL-3S) COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 38 |
|
$16.0400 / $17.1857 | Buy Now |
|
DISTI #
965-MS3102R10SL3S
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#16 PIN RECP RoHS: Not Compliant | 219 |
|
$14.0500 / $16.1600 | Buy Now |
|
|
Bisco Industries | 5 |
|
Buy Now | ||
|
DISTI #
ITTMS3102R10SL-3S
|
Heilind Electronics | 5015 SI Box Mt Recpt 3#16s Skt 024245-0004 R | Americas - 0 in Stock125 On Order |
|
$17.7895 / $21.2968 | Buy Now |
|
|
Onlinecomponents.com | Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$10.2900 / $13.9400 | Buy Now |
|
|
Quest Components | MIL SERIES CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, SOLDER TERMINAL, RECEPTACLE | 152 |
|
$15.4230 / $21.6887 | Buy Now |
|
|
Quest Components | MIL SERIES CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, SOLDER TERMINAL, RECEPTACLE | 7 |
|
$9.0000 / $12.0000 | Buy Now |
US Tariff Estimator: MS3102R10SL-3S by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS3102R10SL-3S
MS3102R10SL-3S CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MS3102R10SL-3S Part Data Attributes
|
|
MS3102R10SL-3S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R10SL-3S
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Not Recommended | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 27 Weeks | |
| Additional Feature | Standard: Mil-C-5015 | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Silver | |
| Contact Finish Termination | Tin/Lead (Sn/Pb) | |
| Contact Gender | Female | |
| Contact Material | Brass/Copper Alloy | |
| Contact Quantities | 3 | |
| Contact Sizes | 16 | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Degrees of Rotation | ||
| Empty Shell | No | |
| Environmental Characteristics | Environment Resistant; Moisture Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e0 | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Shell Finish | Chromate | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 10sl | |
| Termination Type | Solder | |
| Total Number of Contacts | 3 |
Alternate Parts for MS3102R10SL-3S
This table gives cross-reference parts and alternative options found for MS3102R10SL-3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102R10SL-3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CA3102R10SL-3S | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | MS3102R10SL-3S vs CA3102R10SL-3S |
MS3102R10SL-3S Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the MS3102R10SL-3S connector.
-
Yes, the MS3102R10SL-3S connector is designed to withstand high-vibration environments and is suitable for applications such as aerospace, defense, and industrial systems.
-
Yes, the MS3102R10SL-3S connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals and fluids.
-
Yes, the MS3102R10SL-3S connector is compatible with other connectors in the MS3100 series, allowing for flexibility in design and assembly.
-
The MS3102R10SL-3S connector is designed to operate up to 2 GHz, making it suitable for high-frequency applications.