Part Details for MS3106E10SL-4P by ITT Interconnect Solutions
Results Overview of MS3106E10SL-4P by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106E10SL-4P Information
MS3106E10SL-4P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106E10SL-4P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AM7174
|
Newark | Ms3106E10Sl-4P |Itt Cannon MS3106E10SL-4P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$41.6500 / $84.9700 | Buy Now |
|
DISTI #
1200-1109-ND
|
DigiKey | CONN PLUG MALE 2P SOLDER CUP Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.8375 / $54.9800 | Buy Now |
|
DISTI #
MS3106E10SL-4PPG-ND
|
DigiKey | ER 2C 2#16S PIN PLUG Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
MS3106E10SL-4P
|
Avnet Americas | - Bulk (Alt: MS3106E10SL-4P) COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 50 |
|
$31.1846 | Buy Now |
|
DISTI #
965-MS3106E10SL4P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S PIN PLUG RoHS: Not Compliant | 121 |
|
$31.0100 / $44.4000 | Buy Now |
|
DISTI #
ITTMS3106E10SL-4P
|
Heilind Electronics | 5015 SI STR PLUG 2#16 PIN | Americas - 12 in Stock |
|
$39.2326 / $43.5093 | Buy Now |
|
|
Onlinecomponents.com | Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port COO: Mexico RoHS: Compliant |
84 In Stock 353 On Order |
|
$28.4600 / $50.8100 | Buy Now |
|
DISTI #
37198174
|
Verical | Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 229 |
|
$40.8817 / $53.8804 | Buy Now |
|
DISTI #
79013365
|
Verical | Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 84 |
|
$40.8817 / $74.6271 | Buy Now |
|
DISTI #
MS3106E10SL-4P
|
TTI | Circular MIL Spec Connector ER 2C 2#16S PIN PLUG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.6000 / $31.5100 | Buy Now |
US Tariff Estimator: MS3106E10SL-4P by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS3106E10SL-4P
MS3106E10SL-4P Part Data Attributes
|
|
MS3106E10SL-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E10SL-4P
ITT Interconnect Solutions
MIL Series Connector,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 19 Weeks | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Quantities | 2 | |
| Contact Sizes | 16 | |
| Coupling Type | Threaded | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion Resistant | |
| Filter Feature | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 10sl | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 | |
| Unique Insert Number | 10sl-4 |
Alternate Parts for MS3106E10SL-4P
This table gives cross-reference parts and alternative options found for MS3106E10SL-4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E10SL-4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 024264-0005 | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MS3106E10SL-4P vs 024264-0005 |
MS3106E10SL-4P Frequently Asked Questions (FAQ)
-
The recommended torque value for the MS3106E10SL-4P connector is 10-12 in-lbs (1.1-1.4 Nm) for the coupling nut and 5-7 in-lbs (0.6-0.8 Nm) for the backshell.
-
Yes, the MS3106E10SL-4P connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-5015, which includes vibration testing.
-
Yes, the MS3106E10SL-4P connector is designed to operate in harsh environments, including temperatures ranging from -55°C to 125°C and humidity up to 95% RH.
-
The MS3106E10SL-4P connector has a mating cycle life of at least 500 cycles, making it suitable for applications that require frequent mating and unmating.
-
Yes, the MS3106E10SL-4P connector is RoHS and REACH compliant, making it suitable for use in applications that require compliance with these environmental regulations.