Part Details for MS3106E10SL-4S by Amphenol Corporation
Results Overview of MS3106E10SL-4S by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106E10SL-4S Information
MS3106E10SL-4S by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106E10SL-4S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MS3106E10SL-4S
|
Avnet Americas | - Bulk (Alt: MS3106E10SL-4S) COO: Mexico RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6964 / $16.5228 | Buy Now |
|
DISTI #
654-MS3106E10SL-4S
|
Mouser Electronics | Circular MIL Spec Connector SIZE 10SL 2P #16 STRAIGHT PLUG RoHS: Not Compliant | 0 |
|
$15.0500 / $23.3400 | Order Now |
|
|
Bristol Electronics | 59 |
|
RFQ | ||
|
|
Quest Components | 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG | 47 |
|
$40.4640 / $50.5800 | Buy Now |
|
|
Quest Components | 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG | 40 |
|
$20.2635 / $22.5150 | Buy Now |
|
|
Quest Components | 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG | 1 |
|
$14.6348 | Buy Now |
|
DISTI #
MS3106E10SL-4S
|
TTI | Circular MIL Spec Connector SIZE 10SL 2P #16 STRAIGHT PLUG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 623 In Stock |
|
$46.8400 | Buy Now |
|
DISTI #
MS3106E10SL-4S
|
PEI Genesis | ER 2C 2#16S SKT PLUG | 0 |
|
Buy Now | |
|
|
Powell Electronics | MIL-5015 MS/AC THREADED Min Qty: 1 | 49 |
|
$34.0800 / $48.6900 | Buy Now |
US Tariff Estimator: MS3106E10SL-4S by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS3106E10SL-4S
MS3106E10SL-4S Part Data Attributes
|
|
MS3106E10SL-4S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106E10SL-4S
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-5015, Compatible Contacts: 10-597107-171; 10-597107-161 | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Silver | |
| Contact Finish Termination | Silver | |
| Contact Gender | Female | |
| Contact Quantities | 2 | |
| Contact Sizes | 16 | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Degrees of Rotation | ||
| Empty Shell | No | |
| Environmental Characteristics | Corrosion/Environment/Moisture/Vibration Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Option | General Purpose | |
| Polarization | N | |
| Shell Finish | Cadmium | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 10sl | |
| Termination Type | Solder | |
| Total Number of Contacts | 2 |
Alternate Parts for MS3106E10SL-4S
This table gives cross-reference parts and alternative options found for MS3106E10SL-4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E10SL-4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MS3106E10SL-4S | ITT Interconnect Solutions | $44.3005 | MIL Series Connector, | MS3106E10SL-4S vs MS3106E10SL-4S |
| CA3106ER10SL-4S | ITT Interconnect Solutions | $91.5052 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | MS3106E10SL-4S vs CA3106ER10SL-4S |
| ACS06F10SL-4S(023) | Amphenol Corporation | Check for Price | ACS06F10SL-4S(023) | MS3106E10SL-4S vs ACS06F10SL-4S(023) |
| 024264-0006 | ITT Interconnect Solutions | Check for Price | MIL Series Connector | MS3106E10SL-4S vs 024264-0006 |
| CA3106R10SL-4S-A176 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106E10SL-4S vs CA3106R10SL-4S-A176 |
| CA3106F10SL-4S-A233-F42 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106E10SL-4S vs CA3106F10SL-4S-A233-F42 |
| CA3106E10SL-4S-13 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106E10SL-4S vs CA3106E10SL-4S-13 |
| 121005-0997 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106E10SL-4S vs 121005-0997 |
| ACS06A10SL-4S(072) | Amphenol Corporation | Check for Price | MIL Series Connector, | MS3106E10SL-4S vs ACS06A10SL-4S(072) |
MS3106E10SL-4S Frequently Asked Questions (FAQ)
-
The recommended torque value for the coupling nut is 10-12 in-lbs (1.1-1.4 Nm) for optimal performance.
-
Yes, the MS3106E10SL-4S is designed to withstand high-vibration environments, making it suitable for use in aerospace, defense, and other applications where vibration is a concern.
-
The MS3106E10SL-4S has an operating temperature range of -55°C to 125°C (-67°F to 257°F), making it suitable for use in a wide range of environments.
-
Yes, the MS3106E10SL-4S is designed to withstand harsh environments, including exposure to moisture, salt spray, and other corrosive substances.
-
Yes, the MS3106E10SL-4S is designed for use with cable assemblies, and Amphenol Corporation offers a range of cable assembly options to support this connector.