Part Details for MS3111F14-15S by SOURIAU-SUNBANK
Results Overview of MS3111F14-15S by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3111F14-15S Information
MS3111F14-15S by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3111F14-15S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
649-MS3111F14-15S
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
Order Now | |
|
DISTI #
70447672
|
RS | RECEPTACLE, IN LINE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6700 / $48.3300 | RFQ |
|
DISTI #
MS3111F14-15S
|
TTI | Circular MIL Spec Connector RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 36 In Stock |
|
$35.7300 / $45.2600 | Buy Now |
US Tariff Estimator: MS3111F14-15S by SOURIAU-SUNBANK
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS3111F14-15S
MS3111F14-15S Part Data Attributes
|
|
MS3111F14-15S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS3111F14-15S
SOURIAU-SUNBANK
15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-26482g Series I | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Female | |
| Contact Quantities | 14, 1 | |
| Contact Sizes | 20, 16 | |
| Coupling Type | Bayonet | |
| Degrees of Rotation | ||
| Other Description | In Line Receptacle | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion/Environment/Fluid Resistant | |
| Filter Feature | No | |
| Insulator Material | Neoprene | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Polarization | N | |
| Shell Finish | Green Cadmium | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 14 | |
| Termination Type | Solder | |
| Total Number of Contacts | 15 | |
| Unique Insert Number | 14-15 |