Part Details for MS3112E12-10PW by ITT Interconnect Solutions
Results Overview of MS3112E12-10PW by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3112E12-10PW Information
MS3112E12-10PW by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS2110PW | Texas Instruments | Dual In/Single Out Autoswitching Power MUX, Manual/Auto Sw, Adj. Cur Limit, Adj. Vol Threshold 8-TSSOP -40 to 85 | |
| TPS5110PW | Texas Instruments | Synchronous Buck PWM Controller with NMOS LDO Controller 24-TSSOP -40 to 85 | |
| TPS54110PWPR | Texas Instruments | 3V to 6V Input, 1.5A Synchronous Step-Down Converter 20-HTSSOP -40 to 85 |
Price & Stock for MS3112E12-10PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AK2257
|
Newark | Connector Circular Box Mount Receptacle 10 Pin Contacts |Itt Cannon MS3112E12-10PW RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
Buy Now | |
|
DISTI #
IMS3112E12-10PW-ND
|
DigiKey | CONN RCPT 10POS BOX MNT W/PINS Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
1003-MS3112E12-10PW-ND
|
DigiKey | MS3112E12-10PW Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.9464 | Buy Now |
|
DISTI #
MS3112E12-10PW
|
Avnet Americas | CONNECTOR CIRCULAR BOX MOUNT RECEPTACLE 10 PIN CONTACTS - Bulk (Alt: MS3112E12-10PW) COO: United States of America (the) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8500 / $35.4714 | Buy Now |
|
DISTI #
965-MS3112E1210PW
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$37.6100 | Order Now |
|
DISTI #
ITTMS3112E12-10PW
|
Heilind Electronics | MS3112E12-10PW | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port RoHS: Compliant |
170 On Order |
|
$18.1800 / $25.8300 | Buy Now |
|
|
Quest Components | 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | 8 |
|
$41.7229 / $43.9188 | Buy Now |
|
DISTI #
MS3112E12-10PW
|
ECCO | 170 |
|
$25.8300 | Buy Now | |
|
|
Master Electronics | Conn Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port RoHS: Compliant |
170 On Order |
|
$18.1800 / $25.8300 | Buy Now |
US Tariff Estimator: MS3112E12-10PW by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MS3112E12-10PW
MS3112E12-10PW Part Data Attributes
|
|
MS3112E12-10PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3112E12-10PW
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 34 Weeks | |
| Additional Feature | Standard: Mil-Dtl-26482, Polarized | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Gold | |
| Contact Finish Termination | Gold | |
| Contact Gender | Male | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Environmental Characteristics | Environment Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Panel | |
| Option | General Purpose | |
| Shell Finish | Olive Drab Chromate | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 12 | |
| Termination Type | Solder | |
| Total Number of Contacts | 10 |
Alternate Parts for MS3112E12-10PW
This table gives cross-reference parts and alternative options found for MS3112E12-10PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E12-10PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MS3112E12-10PW | Amphenol Corporation | Check for Price | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT | MS3112E12-10PW vs MS3112E12-10PW |