Part Details for MS3116F14-15P by Amphenol Industrial Operations
Results Overview of MS3116F14-15P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3116F14-15P Information
MS3116F14-15P by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
| D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
| 51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MS3116F14-15P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AK8223
|
Newark | Circular Mil Spec Connector 14-15P Insert Combo Rohs Compliant: No |Amphenol Industrial MS3116F14-15P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$72.7700 / $81.9500 | Buy Now |
|
DISTI #
2266-MS3116F14-15P-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 14-1 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$71.8800 | Buy Now |
|
DISTI #
70011078
|
RS | CONNECTOR, STRAIGHT PLUG, 14, 14-15, 15, SOLDER PIN, 14#20, 1#16 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.6600 / $94.2000 | RFQ |
|
DISTI #
AMIMS3116F14-15P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Conn Miniature Cylindrical PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port |
11 In Stock |
|
$91.3100 / $129.2500 | Buy Now |
|
DISTI #
AMIMS3116F14-15P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
Buy Now | |
|
|
Master Electronics | Conn Miniature Cylindrical PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port |
11 In Stock |
|
$91.3100 / $129.2500 | Buy Now |