Part Details for MS3456W10SL-4P by Conesys
Results Overview of MS3456W10SL-4P by Conesys
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3456W10SL-4P Information
MS3456W10SL-4P by Conesys is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3456W10SL-4P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80P5679
|
Newark | Circular Conn, Plug, 10Sl-4, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3456 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Circular Contact Type:Crimp Pin, Insert Rotation:N Rohs Compliant: No |Aero Electric/conesys MS3456W10SL-4P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
Buy Now | |
|
DISTI #
AERMS3456W10SL-4P
|
Heilind Electronics | STRAIGHT PLUG CAD OD ALUM | Americas - 18 in Stock |
|
$24.4970 / $29.7733 | Buy Now |
|
DISTI #
AERMS3456W10SL-4P
|
Interstate Connecting Components | STRAIGHT PLUG CAD OD ALUM | 565 On Order |
|
$24.4970 / $29.7733 | Buy Now |