There are no models available for this part yet.
Overview of MSA-0386-TR1G by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-684KLC | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-684KLB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-684NLB | Coilcraft Inc | General Purpose Inductor, 680uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for MSA-0386-TR1G by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | RF Amp Single MMIC Amp 2.4GHz 6V 4-Pin Case 86 T/R / AMP MMIC SI BIPOLAR 86SMD PLAST | 2734 |
|
$1.5530 / $2.3290 | Buy Now |
CAD Models for MSA-0386-TR1G by Broadcom Limited
Part Data Attributes for MSA-0386-TR1G by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
LEAD FREE, PLASTIC PACKAGE-4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Avago Technologies
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
10 dB
|
Input Power-Max (CW)
|
13 dBm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
2400 MHz
|
Operating Frequency-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SL,4GW-LD,.085CIR
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
40 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
VSWR-Max
|
1.7
|
Alternate Parts for MSA-0386-TR1G
This table gives cross-reference parts and alternative options found for MSA-0386-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0386-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0386-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0386-TR1G vs MSA-0386-TR1 |
MSA-0386-TR1G | 0MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC PACKAGE-4 | Avago Technologies | MSA-0386-TR1G vs MSA-0386-TR1G |
MSA-0386-TR2G | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0386-TR1G vs MSA-0386-TR2G |
MSA-0386-TR2G | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC PACKAGE-4 | Broadcom Limited | MSA-0386-TR1G vs MSA-0386-TR2G |
MSA-0386-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0386-TR1G vs MSA-0386-BLK |
MSA-0386G | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, | Agilent Technologies Inc | MSA-0386-TR1G vs MSA-0386G |
MSA-0386-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC PACKAGE-4 | Broadcom Limited | MSA-0386-TR1G vs MSA-0386-BLKG |
MSA-0386-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0386-TR1G vs MSA-0386-BLKG |
MSA-0386G | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, | Broadcom Limited | MSA-0386-TR1G vs MSA-0386G |
MSA-0386-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar, | Hewlett Packard Co | MSA-0386-TR1G vs MSA-0386-TR1 |
Related Parts for MSA-0386-TR1G
-
MGA-86563-TR1GRF/Microwave Amplifiers
-
MSP430G2413IPW20Microcontrollers
-
MSGWI06-48S15Other Analog ICs
-
ATC100A330JT150XTFixed Capacitors
-
IRF9530Power Field-Effect Transistors
-
XC4006E-2PQ160IField Programmable Gate Arrays
-
MPLAD18KP70CATransient Suppressors
-
HI-8482JLine Driver or Receivers
-
22-23-2021Headers and Edge Type Connectors