Part Details for MSASA105BC6475MFNA01 by TAIYO YUDEN
Results Overview of MSASA105BC6475MFNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSASA105BC6475MFNA01 Information
MSASA105BC6475MFNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MSASA105BC6475MFNA01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
587-MSASA105BC6475MFNA01CT-ND
|
DigiKey | CAP CER 4.7UF 4V X6S 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9850 In Stock |
|
$0.0164 / $0.1300 | Buy Now |
|
DISTI #
MSASA105BC6475MFNA01
|
Avnet Americas | - Tape and Reel (Alt: MSASA105BC6475MFNA01) COO: Malaysia RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0140 / $0.0154 | Buy Now |
|
DISTI #
963-MSASA105BC6475MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 4.7uF X6S 0402 20% RoHS: Compliant | 2500 |
|
$0.0150 / $0.1300 | Buy Now |
|
DISTI #
V36:1790_17735141
|
Arrow Electronics | Cap Ceramic 4.7uF 4V X6S 20% Pad SMD 0402 105°C T/R COO: Malaysia RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2235 | Americas - 50000 |
|
$0.0031 / $0.0130 | Buy Now |
|
|
Future Electronics | CAP,MLCC,0402,4V,X6S,4.7UF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks Container: Reel | 10000Reel |
|
$0.0147 / $0.0155 | Buy Now |
|
|
Onlinecomponents.com | COO: Malaysia RoHS: Compliant | 0 |
|
$0.0129 / $0.0164 | Buy Now |
|
DISTI #
66774569
|
Verical | Cap Ceramic 4.7uF 4V X6S 20% Pad SMD 0402 105°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2235 | Americas - 50000 |
|
$0.0130 | Buy Now |
|
DISTI #
MSASA105BC6475MFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 4.7uF X6S 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0132 / $0.0146 | Buy Now |
|
DISTI #
MSASA105BC6475MFNA01
|
Avnet Asia | (Alt: MSASA105BC6475MFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: MSASA105BC6475MFNA01 by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MSASA105BC6475MFNA01
MSASA105BC6475MFNA01 Part Data Attributes
|
|
MSASA105BC6475MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASA105BC6475MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 9 Weeks | |
| Capacitance | 4.7 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 4 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X6S | |
| Temperature Coefficient | 22% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for MSASA105BC6475MFNA01
This table gives cross-reference parts and alternative options found for MSASA105BC6475MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASA105BC6475MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1005X6S0G475M050BC | TDK Corporation | $0.0815 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MSASA105BC6475MFNA01 vs C1005X6S0G475M050BC |
| GRT155C80G475ME13D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0402, CHIP | MSASA105BC6475MFNA01 vs GRT155C80G475ME13D |
MSASA105BC6475MFNA01 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MSASA105BC6475MFNA01 can be found in the TAIYO YUDEN's capacitor land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal soldering and reliability.
-
While the datasheet provides some information on the capacitor's high-frequency characteristics, it's essential to consult TAIYO YUDEN's application notes or contact their technical support for more detailed information on the capacitor's performance in high-frequency applications, including impedance, ESR, and resonance characteristics.
-
The MSASA105BC6475MFNA01 is a commercial-grade capacitor, and its suitability for use in automotive or aerospace applications depends on the specific requirements of the project. Engineers should consult TAIYO YUDEN's documentation and technical support to determine if the capacitor meets the necessary qualifications, such as AEC-Q200 or MIL-PRF-123, and to obtain any necessary certifications or testing data.
-
The moisture sensitivity level (MSL) of the MSASA105BC6475MFNA01 is typically specified as MSL 2 or 3, which means it can withstand a certain level of humidity and temperature exposure during soldering. However, engineers should consult the datasheet or TAIYO YUDEN's technical support for the exact MSL rating and any special handling or storage requirements.
-
The MSASA105BC6475MFNA01 has a maximum operating temperature of 125°C, but its performance and reliability may degrade at higher temperatures. Engineers should consult TAIYO YUDEN's technical support or application notes for more information on the capacitor's temperature derating, and to determine if it's suitable for use in high-temperature environments.