Part Details for MSASH168SB7103KTNA01 by TAIYO YUDEN
Overview of MSASH168SB7103KTNA01 by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASH168SB7103KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASH168SB7103KTNA01CT-ND
|
DigiKey | CAP CER 10000PF 100V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0107 / $0.1100 | Buy Now |
DISTI #
MSASH168SB7103KTNA01
|
Avnet Americas | CAP, MIDHIGH VOL, 0603, 100V, X7R, 0.01UF 10%, T&R - Tape and Reel (Alt: MSASH168SB7103KTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0134 / $0.0151 | Buy Now |
DISTI #
963-MSASH168SB7103KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10% RoHS: Compliant | 3700 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | CAP,MIDHIGHVOL,0603,100V,X7R,0.01uF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0112 / $0.0129 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0127 / $0.0189 | Buy Now |
DISTI #
MSASH168SB7103KTNA01
|
Avnet Americas | CAP, MIDHIGH VOL, 0603, 100V, X7R, 0.01UF 10%, T&R - Tape and Reel (Alt: MSASH168SB7103KTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0134 / $0.0151 | Buy Now |
DISTI #
MSASH168SB7103KTNA01
|
Avnet Americas | CAP, MIDHIGH VOL, 0603, 100V, X7R, 0.01UF 10%, T&R - Tape and Reel (Alt: MSASH168SB7103KTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0134 / $0.0151 | Buy Now |
Part Details for MSASH168SB7103KTNA01
MSASH168SB7103KTNA01 CAD Models
MSASH168SB7103KTNA01 Part Data Attributes
|
MSASH168SB7103KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASH168SB7103KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSASH168SB7103KTNA01
This table gives cross-reference parts and alternative options found for MSASH168SB7103KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH168SB7103KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH168SB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASH168SB7103KTNA01 vs MCASH168SB7103KTNA01 |
MCASH168SB7103KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASH168SB7103KTNA01 vs MCASH168SB7103KTNA1J |
0603B103K101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Fenghua (HK) Electronics Ltd | MSASH168SB7103KTNA01 vs 0603B103K101CB |
MBJCH168BB7103KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASH168SB7103KTNA01 vs MBJCH168BB7103KTPA18 |
AS0603KRX7R0BB103 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | YAGEO Corporation | MSASH168SB7103KTNA01 vs AS0603KRX7R0BB103 |
0603B103K101NB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Fenghua (HK) Electronics Ltd | MSASH168SB7103KTNA01 vs 0603B103K101NB |
VCMS0603103K100XT | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603 | Vatronics Technologies Limited | MSASH168SB7103KTNA01 vs VCMS0603103K100XT |
MMASH168SB7103KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASH168SB7103KTNA01 vs MMASH168SB7103KTNA01 |
885012206114R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Wurth Elektronik | MSASH168SB7103KTNA01 vs 885012206114R |
0603Y1000103KEB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | MSASH168SB7103KTNA01 vs 0603Y1000103KEB |