Part Details for MSASH21GSB5153MTNA01 by TAIYO YUDEN
Results Overview of MSASH21GSB5153MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSASH21GSB5153MTNA01 Information
MSASH21GSB5153MTNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MSASH21GSB5153MTNA01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
587-MSASH21GSB5153MTNA01TR-ND
|
DigiKey | CAP CER 0.015UF 100V X5R 0805 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0427 | Buy Now |
|
DISTI #
MSASH21GSB5153MTNA01
|
Avnet Americas | - Tape and Reel (Alt: MSASH21GSB5153MTNA01) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0322 / $0.0328 | Buy Now |
|
DISTI #
963-MSASH21GSB5153MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.015uF X5R 0805 20% RoHS: Compliant | 3000 |
|
$0.0380 / $0.2200 | Buy Now |
|
|
Onlinecomponents.com | COO: South Korea RoHS: Compliant | 0 |
|
$0.0244 / $0.0357 | Buy Now |
|
DISTI #
MSASH21GSB5153MTNA01
|
Avnet Abacus | - Tape and Reel (Alt: MSASH21GSB5153MTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MSASH21GSB5153MTNA01 by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MSASH21GSB5153MTNA01
MSASH21GSB5153MTNA01 Part Data Attributes
|
|
MSASH21GSB5153MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASH21GSB5153MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.015 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.25 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for MSASH21GSB5153MTNA01
This table gives cross-reference parts and alternative options found for MSASH21GSB5153MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH21GSB5153MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM21X5R153M100KT | KYOCERA Crystal Device Corporation | Check for Price | CAP,CERAMIC,15NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | MSASH21GSB5153MTNA01 vs DM21X5R153M100KT |
| DM21X5R153M100KC | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0805, | MSASH21GSB5153MTNA01 vs DM21X5R153M100KC |
| DM21X5R153M100AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0805, | MSASH21GSB5153MTNA01 vs DM21X5R153M100AL |
| DM21X5R153M100KB | KYOCERA Crystal Device Corporation | Check for Price | CAP,CERAMIC,15NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | MSASH21GSB5153MTNA01 vs DM21X5R153M100KB |
| DM21X5R153M100KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0805, | MSASH21GSB5153MTNA01 vs DM21X5R153M100KB |
| DM21X5R153M100AL | KYOCERA Crystal Device Corporation | Check for Price | CAP,CERAMIC,15NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | MSASH21GSB5153MTNA01 vs DM21X5R153M100AL |
| DM21X5R153M100KT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0805, | MSASH21GSB5153MTNA01 vs DM21X5R153M100KT |
| DM21X5R153M100AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0805, | MSASH21GSB5153MTNA01 vs DM21X5R153M100AT |
| DM21X5R153M100AC | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0805, | MSASH21GSB5153MTNA01 vs DM21X5R153M100AC |
| MLASH21GSB5153MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | MSASH21GSB5153MTNA01 vs MLASH21GSB5153MTNA01 |