Part Details for MSASH32MSC7475KPCA01 by TAIYO YUDEN
Overview of MSASH32MSC7475KPCA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASH32MSC7475KPCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASH32MSC7475KPCA01CT-ND
|
DigiKey | CAP CER 4.7UF 100V X7S 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1316 In Stock |
|
$0.2628 / $0.8800 | Buy Now |
DISTI #
MSASH32MSC7475KPCA
|
Avnet Americas | CAP ,MIDHIGH VOL,1210,100V,X7S,4.7UF 10% ,T&R - Tape and Reel (Alt: MSASH32MSC7475KPCA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2413 / $0.3470 | Buy Now |
DISTI #
963-MSASH32MSC7475KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7S 1210 10 % RoHS: Compliant | 2215 |
|
$0.2620 / $0.8800 | Buy Now |
|
Future Electronics | CAP,MIDHIGHVOL,1210,100V,X7S,4.7UF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2392 / $0.3529 | Buy Now |
DISTI #
MSASH32MSC7475KPCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4.7uF X7S 1210 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2750 / $0.2950 | Buy Now |
DISTI #
MSASH32MSC7475KPCA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,1210,100V,X7S,4.7UF 10% ,T&R (Alt: MSASH32MSC7475KPCA01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758101165462
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 10000 |
|
$0.2210 | Buy Now |
|
LCSC | 100V 4.7uF X7S 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 700 |
|
$0.0772 / $0.1462 | Buy Now |
Part Details for MSASH32MSC7475KPCA01
MSASH32MSC7475KPCA01 CAD Models
MSASH32MSC7475KPCA01 Part Data Attributes
|
MSASH32MSC7475KPCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASH32MSC7475KPCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MSASH32MSC7475KPCA01
This table gives cross-reference parts and alternative options found for MSASH32MSC7475KPCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH32MSC7475KPCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCH32MLC7475KPDDT1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASH32MSC7475KPCA01 vs MBJCH32MLC7475KPDDT1 |
HMK325C7475KM-PE | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7S, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | MSASH32MSC7475KPCA01 vs HMK325C7475KM-PE |
HMK325C7475KMHPE | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±10%, X7S, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | MSASH32MSC7475KPCA01 vs HMK325C7475KMHPE |
MMASH32MSC7475KPCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASH32MSC7475KPCA01 vs MMASH32MSC7475KPCA18 |
MCASH32MSC7475KPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASH32MSC7475KPCA01 vs MCASH32MSC7475KPCA01 |
MMJCH32MLC7475KPDDT8 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASH32MSC7475KPCA01 vs MMJCH32MLC7475KPDDT8 |
MBASH32MSC7475KPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASH32MSC7475KPCA01 vs MBASH32MSC7475KPCA01 |
HMR325AC7475KM-P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASH32MSC7475KPCA01 vs HMR325AC7475KM-P |
MAASH32MAC7475KPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASH32MSC7475KPCA01 vs MAASH32MAC7475KPCA01 |
MBASH32MSC7475KPCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASH32MSC7475KPCA01 vs MBASH32MSC7475KPCA18 |