Part Details for MSB06005 by BlockMaster Blocks
Results Overview of MSB06005 by BlockMaster Blocks
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSB06005 Information
MSB06005 by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for MSB06005
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08P9369
|
Newark | Eb 06P 5.08Mm Green Single Mold, |Blockmaster Electronics MSB06005 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$1.3500 / $1.5700 | Buy Now |
|
DISTI #
63513172
|
Verical | MSB06005 Min Qty: 52 Package Multiple: 4 Date Code: 2230 | Americas - 88 |
|
$1.2798 | Buy Now |
|
|
Onlinecomponents.com | EB 06P 5.08mm Green Single Mold RoHS: Compliant |
90 In Stock |
|
$0.9400 / $1.0600 | Buy Now |
|
DISTI #
MSB06005
|
IBS Electronics | MSB06005 BY BLOCKMASTER ELECTRONICS IS A TERMINAL BLOCK WITH A 6-POSITION 300V VOLTAGE RATING 12A CURRENT CAPACITY 0.156-INCH PITCH AND SCREW CLAMP TERMINATION FOR RELIABLE WIRING CONNECTIONS. Min Qty: 4 Package Multiple: 1 | 90 |
|
$1.3254 / $1.4946 | Buy Now |
|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 193 |
|
$1.7430 / $1.8800 | Buy Now |
|
|
Master Electronics | EB 06P 5.08mm Green Single Mold RoHS: Compliant |
90 In Stock |
|
$0.9400 / $1.0600 | Buy Now |