| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSC1201Y3RHHRG4 | Texas Instruments | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQCC36 | MSC1201Y3RHHTG4 vs MSC1201Y3RHHRG4 |
| MSC1201Y3RHHR | Texas Instruments | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQCC36 | MSC1201Y3RHHTG4 vs MSC1201Y3RHHR |
| MSC1202Y2RHHR | Texas Instruments | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQCC36 | MSC1201Y3RHHTG4 vs MSC1202Y2RHHR |
| MSC1201Y2RHHRG4 | Texas Instruments | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQCC36 | MSC1201Y3RHHTG4 vs MSC1201Y2RHHRG4 |
| MSC1202Y3RHHRG4 | Texas Instruments | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQCC36 | MSC1201Y3RHHTG4 vs MSC1202Y3RHHRG4 |
| MSC1201Y3RHHT | Texas Instruments | Check for Price | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQCC36 | MSC1201Y3RHHTG4 vs MSC1201Y3RHHT |
Part Details for MSC1201Y3RHHTG4 by Texas Instruments
Results Overview of MSC1201Y3RHHTG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC1201Y3RHHTG4 Information
MSC1201Y3RHHTG4 by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSC1201Y3RHHTG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQCC36 | 8093 |
|
RFQ |
US Tariff Estimator: MSC1201Y3RHHTG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSC1201Y3RHHTG4 Part Data Attributes
|
|
MSC1201Y3RHHTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSC1201Y3RHHTG4
Texas Instruments
Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQCC36
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Green, Plastic, Qfn-36 | |
| Pin Count | 36 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 2.7v Supply | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | 8051 | |
| Clock Frequency-Max | 33 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-N36 | |
| JESD-609 Code | e4 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of I/O Lines | 16 | |
| Number of Terminals | 36 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC36,.25SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Speed | 33 Mhz | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for MSC1201Y3RHHTG4
This table gives cross-reference parts and alternative options found for MSC1201Y3RHHTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1201Y3RHHTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.