Part Details for MSC1212Y2PAGTG4 by Texas Instruments
Results Overview of MSC1212Y2PAGTG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC1212Y2PAGTG4 Information
MSC1212Y2PAGTG4 by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSC1212Y2PAGTG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 5628 |
|
RFQ |
US Tariff Estimator: MSC1212Y2PAGTG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MSC1212Y2PAGTG4
MSC1212Y2PAGTG4 Part Data Attributes
|
|
MSC1212Y2PAGTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSC1212Y2PAGTG4
Texas Instruments
8051 CPU with 4kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Tfqfp, Tqfp64,.47sq | |
| Pin Count | 64 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 2.7v Minimum Supply | |
| Address Bus Width | 16 | |
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| CPU Family | 8051 | |
| Clock Frequency-Max | 40 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Number of I/O Lines | 32 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1280 | |
| ROM (words) | 4096 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 40 Mhz | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for MSC1212Y2PAGTG4
This table gives cross-reference parts and alternative options found for MSC1212Y2PAGTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1212Y2PAGTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSC1211Y2PAGR | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1212Y2PAGTG4 vs MSC1211Y2PAGR |
| MSC1212Y5PAGTG4 | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1212Y2PAGTG4 vs MSC1212Y5PAGTG4 |
| MSC1211Y2PAGTG4 | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1212Y2PAGTG4 vs MSC1211Y2PAGTG4 |
| MSC1214Y4PAGTG4 | Texas Instruments | Check for Price | Precision A/D & D/A with 8051 Microcontroller and Flash Memory 64-TQFP -40 to 125 | MSC1212Y2PAGTG4 vs MSC1214Y4PAGTG4 |
| MSC1213Y2PAGRG4 | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1212Y2PAGTG4 vs MSC1213Y2PAGRG4 |
| MSC1213Y5PAGTG4 | Texas Instruments | Check for Price | 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller, I2C and 32k flash memory 64-TQFP -40 to 125 | MSC1212Y2PAGTG4 vs MSC1213Y5PAGTG4 |
| MSC1214Y2PAGT | Texas Instruments | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | MSC1212Y2PAGTG4 vs MSC1214Y2PAGT |
| MSC1212Y4PAGTG4 | Texas Instruments | Check for Price | 8051 CPU with 16kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 | MSC1212Y2PAGTG4 vs MSC1212Y4PAGTG4 |