Part Details for MSC23236CL-60DS24 by OKI Electric Industry Co Ltd
Overview of MSC23236CL-60DS24 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MSC23236CL-60DS24
MSC23236CL-60DS24 CAD Models
MSC23236CL-60DS24 Part Data Attributes
|
MSC23236CL-60DS24
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSC23236CL-60DS24
OKI Electric Industry Co Ltd
Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 75497472 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MSC23236CL-60DS24
This table gives cross-reference parts and alternative options found for MSC23236CL-60DS24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC23236CL-60DS24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI362000-60TM | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23236CL-60DS24 vs STI362000-60TM |
HYM536220W-70 | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | SK Hynix Inc | MSC23236CL-60DS24 vs HYM536220W-70 |
GMM7362000CSG-70 | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MSC23236CL-60DS24 vs GMM7362000CSG-70 |
MH2M36CNYJ-7 | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | Mitsubishi Electric | MSC23236CL-60DS24 vs MH2M36CNYJ-7 |
STI362000A-70GR | Fast Page DRAM Module, 2MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23236CL-60DS24 vs STI362000A-70GR |
MC-422000A36FJ-70 | MEMORY MODULE,DRAM,FAST PAGE,2MX36,CMOS,SSIM,72PIN,PLASTIC | Renesas Electronics Corporation | MSC23236CL-60DS24 vs MC-422000A36FJ-70 |
GMM7362000BSG-80 | Fast Page DRAM Module, 2MX36, 80ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MSC23236CL-60DS24 vs GMM7362000BSG-80 |
DM2M36SJ7-15 | Cache DRAM Module, 2MX36, 35ns, MOS, SIMM-72 | Ramtron International Corporation | MSC23236CL-60DS24 vs DM2M36SJ7-15 |
MC-422000A36BT-60 | Fast Page DRAM Module, 2MX36, 60ns, CMOS, SIMM-72 | Elpida Memory Inc | MSC23236CL-60DS24 vs MC-422000A36BT-60 |
THM362040ASG-80 | IC 2M X 36 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | MSC23236CL-60DS24 vs THM362040ASG-80 |