Memory
MSC23836AA-60DS20
Description: Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72

Overview of MSC23836AA-60DS20 by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for MSC23836AA-60DS20 by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSC23836AA-60DS20 by OKI Electric Industry Co Ltd

MSC23836AA-60DS20
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
SIMM
Package Description
,
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-XSMA-N72
Memory Density
301989888 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX36
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
2048
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Want to compare parts?
  1. MSC23836AA-60DS20
    OKI Electric Industry Co Ltd
    Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72
    VS

Alternate Parts for MSC23836AA-60DS20

This table gives cross-reference parts and alternative options found for MSC23836AA-60DS20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC23836AA-60DS20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSC23836B-60DS20 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd MSC23836AA-60DS20 vs MSC23836B-60DS20
MSC23836AA-60BS20 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd MSC23836AA-60DS20 vs MSC23836AA-60BS20
MSC23836B-60BS20 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd MSC23836AA-60DS20 vs MSC23836B-60BS20
MSC23836D-60BS20 Fast Page DRAM Module, 8MX36, 60ns, CMOS, PLASTIC, SIMM-72 OKI Electric Industry Co Ltd MSC23836AA-60DS20 vs MSC23836D-60BS20
Part Number Description Manufacturer Compare
GMM7368100ASG-7 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 LG Semicon Co Ltd MSC23836AA-60DS20 vs GMM7368100ASG-7
STI368003-70GO Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Simple Tech Inc MSC23836AA-60DS20 vs STI368003-70GO
HB56D836B-10 Fast Page DRAM Module, 8MX36, 100ns, CMOS, SIMM-72 Hitachi Ltd MSC23836AA-60DS20 vs HB56D836B-10
KMM5368103BK-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor MSC23836AA-60DS20 vs KMM5368103BK-6
HYM536A800AM-70 Fast Page DRAM Module, 8MX36, CMOS, SIMM-72 SK Hynix Inc MSC23836AA-60DS20 vs HYM536A800AM-70
HYM536A814BM-50 EDO DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 SK Hynix Inc MSC23836AA-60DS20 vs HYM536A814BM-50
KMM5368103CKG-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Samsung Semiconductor MSC23836AA-60DS20 vs KMM5368103CKG-6
HB56D836SBR-6 Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 Hitachi Ltd MSC23836AA-60DS20 vs HB56D836SBR-6
HYM536A814CMG-60 EDO DRAM Module, 8MX36, 60ns, CMOS, PSMA72, SIMM-72 SK Hynix Inc MSC23836AA-60DS20 vs HYM536A814CMG-60
CL001E08360E0EJ-70 Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 Celestica Inc MSC23836AA-60DS20 vs CL001E08360E0EJ-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSC23836AA-60DS20 by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSC23836AA-60DS20 by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSC23836AA-60DS20 would you like to use for your alert(s)?
  • Please alert me when MSC23836AA-60DS20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSC23836AA-60DS20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSC23836AA-60DS20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSC23836AA-60DS20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSC23836AA-60DS20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSC23836AA-60DS20 by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: