Part Details for MSC30681KR by TE Connectivity
Overview of MSC30681KR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC30681KR
MSC30681KR CAD Models
MSC30681KR Part Data Attributes:
|
MSC30681KR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSC30681KR
TE Connectivity
1 ELEMENT, 680uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 60 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for MSC30681KR
This table gives cross-reference parts and alternative options found for MSC30681KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC30681KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTM1F-681K | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Central Technologies | MSC30681KR vs CTM1F-681K |
M39010/10A681KS | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, | API Delevan | MSC30681KR vs M39010/10A681KS |
MS75085-17K | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | MSC30681KR vs MS75085-17K |
LT10K94 | General Fixed Inductor, 1 ELEMENT, 680 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED | Vishay Dale | MSC30681KR vs LT10K94 |
MSC30681KB | 1 ELEMENT, 680uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | TE Connectivity | MSC30681KR vs MSC30681KB |
AIAM-01-681K | General Purpose Inductor, 680uH, 10%, 1 Element, AXIAL LEADED-2 | Abracon Corporation | MSC30681KR vs AIAM-01-681K |