| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSC30R18KR | TE Connectivity | Check for Price | General Purpose Inductor, 0.18uH, 10%, 1 Element, Phenolic-Core | MSC30R18KB vs MSC30R18KR |
| P0206-0.18UH-KT | RCD Components Inc | Check for Price | General Purpose Inductor, 0.18uH, 10%, 1 Element | MSC30R18KB vs P0206-0.18UH-KT |
| AM20-R18K-RC | Allied Components International | Check for Price | General Purpose Inductor, 0.18uH, 10%, 1 Element | MSC30R18KB vs AM20-R18K-RC |
| M2021-R18K | Inductor Technologies | Check for Price | General Purpose Inductor, 0.18uH, 10%, 1 Element | MSC30R18KB vs M2021-R18K |
| PF0206-R18-KTW | RCD Components Inc | Check for Price | General Purpose Inductor, 0.18uH, 10%, 1 Element | MSC30R18KB vs PF0206-R18-KTW |
| M39010/08BR18KS | Vishay Dale | Check for Price | General Purpose Inductor, 0.18uH, 10%, 1 Element, Phenolic-Core | MSC30R18KB vs M39010/08BR18KS |
Part Details for MSC30R18KB by TE Connectivity
Results Overview of MSC30R18KB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC30R18KB Information
MSC30R18KB by TE Connectivity is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: MSC30R18KB by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MSC30R18KB Part Data Attributes
|
|
MSC30R18KB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSC30R18KB
TE Connectivity
General Purpose Inductor, 0.18uH, 10%, 1 Element, Phenolic-Core
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Core Material | Phenolic | |
| DC Resistance | 0.12 Ω | |
| Inductance-Nom (L) | 0.18 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Quality Factor-Min (at L-nom) | 35 | |
| Rated Current-Max | 1.105 A | |
| Self Resonance Frequency | 550 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Placement | Axial | |
| Terminal Shape | Wire | |
| Test Frequency | 25 Mhz | |
| Tolerance | 10% |
Alternate Parts for MSC30R18KB
This table gives cross-reference parts and alternative options found for MSC30R18KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC30R18KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.