Part Details for MSCDC200H170AG by Microchip Technology Inc
Overview of MSCDC200H170AG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSCDC200H170AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6480
|
Newark | Pm-Diode-Sic-Sbd-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip MSCDC200H170AG RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$581.8200 / $925.6200 | Buy Now |
DISTI #
150-MSCDC200H170AG-ND
|
DigiKey | PM-DIODE-SIC-SBD-SP6C Min Qty: 1 Lead time: 23 Weeks Container: Tube |
1 In Stock |
|
$925.6200 | Buy Now |
DISTI #
MSCDC200H170AG
|
Avnet Americas | Diode Full Bridge Power Module 1700V 200A Screw Mount - Bulk (Alt: MSCDC200H170AG) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$587.6889 / $925.6200 | Buy Now |
DISTI #
494-MSCDC200H170AG
|
Mouser Electronics | Diode Modules PM-DIODE-SIC-SBD-SP6C RoHS: Compliant | 0 |
|
$925.6200 | Order Now |
DISTI #
MSCDC200H170AG
|
Microchip Technology Inc | CC6283, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$465.4500 / $925.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$734.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$639.5600 / $685.5600 | Buy Now |
DISTI #
MSCDC200H170AG
|
TME | Bridge rectifier: single-phase, Urmax: 1.2kV, If: 200A, screw, SP6 Min Qty: 1 | 0 |
|
$1,086.9400 / $1,369.5500 | RFQ |
|
NAC | CC6283 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$661.1500 / $705.2300 | Buy Now |
DISTI #
MSCDC200H170AG
|
Richardson RFPD | SILICON CARBIDE DIODE MODULE RoHS: Compliant Min Qty: 2 | 0 |
|
$696.1300 / $714.5700 | Buy Now |
Part Details for MSCDC200H170AG
MSCDC200H170AG CAD Models
MSCDC200H170AG Part Data Attributes
|
MSCDC200H170AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSCDC200H170AG
Microchip Technology Inc
Bridge Rectifier Diode, Schottky, 1 Phase, 200A, 1700V V(RRM), Silicon Carbide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 200 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1700 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 1700 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |