Part Details for MSK2225 by MASPOWER
Results Overview of MSK2225 by MASPOWER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSK2225 Information
MSK2225 by MASPOWER is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MSK2225
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | TO-3PM Single FETs MOSFETs | 19 |
|
$1.1847 / $2.0165 | Buy Now |
|
|
Unikey Electronic Pte Ltd | MSK2225 Ultra-high voltage withstandNChannelMOSFET 1500V 5A 5.5�� TO-3PM | 2236 |
|
$0.9519 / $0.9934 | Buy Now |