Part Details for MSK5936HRHS by Anaren Microwave
Overview of MSK5936HRHS by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for MSK5936HRHS
MSK5936HRHS CAD Models
MSK5936HRHS Part Data Attributes:
|
MSK5936HRHS
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5936HRHS
Anaren Microwave
Fixed Mixed LDO Regulator, 2 Output, 15V1, -5V2, SIP-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Dropout Voltage2-Max | 1.2 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-XSFM-W5 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 175 °C | |
Output Current1-Max | 3 A | |
Output Current2-Max | 3 A | |
Output Voltage1-Max | 15.3 V | |
Output Voltage1-Min | 14.7 V | |
Output Voltage1-Nom | 15 V | |
Output Voltage2-Max | -5.1 V | |
Output Voltage2-Min | -4.9 V | |
Output Voltage2-Nom | -5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MSK5936HRHS
This table gives cross-reference parts and alternative options found for MSK5936HRHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5936HRHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5936RHS | Fixed Mixed LDO Regulator, 2 Output, 15V1, -5V2, SIP-5 | MS Kennedy Corporation | MSK5936HRHS vs MSK5936RHS |
MSK5936ERHS | Fixed Mixed LDO Regulator, 2 Output, 15V1, -5V2, STRAIGHT, SIP-5 | MS Kennedy Corporation | MSK5936HRHS vs MSK5936ERHS |
MSK5936ERHS | Fixed Mixed LDO Regulator, 2 Output, 15V1, -5V2, STRAIGHT, SIP-5 | Anaren Microwave | MSK5936HRHS vs MSK5936ERHS |
MSK5936RHS | Fixed Mixed LDO Regulator, 2 Output, 15V1, -5V2, SIP-5 | Anaren Microwave | MSK5936HRHS vs MSK5936RHS |
MSK5936KRHS | Fixed Mixed LDO Regulator, 2 Output, 15V1, -5V2, SIP-5 | MS Kennedy Corporation | MSK5936HRHS vs MSK5936KRHS |