Part Details for MSL-824HG by Unity Opto Technology
Overview of MSL-824HG by Unity Opto Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MSL-824HG
MSL-824HG CAD Models
MSL-824HG Part Data Attributes
|
MSL-824HG
Unity Opto Technology
Buy Now
Datasheet
|
Compare Parts:
MSL-824HG
Unity Opto Technology
Visible LED, Water Clear
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITY OPTO TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.02 mm | |
Viewing Angle | 100 deg |