Memory
MSM5116160DSL-70JS
Description: Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42

Overview of MSM5116160DSL-70JS by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MSM5116160DSL-70JS by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM5116160DSL-70JS by OKI Electric Industry Co Ltd

MSM5116160DSL-70JS
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
42
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
JESD-30 Code
R-PDSO-J42
Length
27.3 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
42
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM5116160DSL-70JS
    OKI Electric Industry Co Ltd
    Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42
    VS

Alternate Parts for MSM5116160DSL-70JS

This table gives cross-reference parts and alternative options found for MSM5116160DSL-70JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5116160DSL-70JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM5118160D-70JS Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 OKI Electric Industry Co Ltd MSM5116160DSL-70JS vs MSM5118160D-70JS
MT4C1M16C7DJ-7S Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Micron Technology Inc MSM5116160DSL-70JS vs MT4C1M16C7DJ-7S
ACT-PD1M16W-070L4T Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, PLASTIC, SOJ-42 Cobham Power Products MSM5116160DSL-70JS vs ACT-PD1M16W-070L4T
IBM0118160MJ3-70 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 IBM MSM5116160DSL-70JS vs IBM0118160MJ3-70
MSM5118160A-70JS Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 OKI Electric Industry Co Ltd MSM5116160DSL-70JS vs MSM5118160A-70JS
TMS416160P-70DZ 1MX16 FAST PAGE DRAM, 70ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Texas Instruments MSM5116160DSL-70JS vs TMS416160P-70DZ
M5M416160BJ-7T Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 Mitsubishi Electric MSM5116160DSL-70JS vs M5M416160BJ-7T
ACT-PD1M16N-070L4T Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, PLASTIC, SOJ-42 Cobham PLC MSM5116160DSL-70JS vs ACT-PD1M16N-070L4T
MCM518160BJ70R Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 Motorola Semiconductor Products MSM5116160DSL-70JS vs MCM518160BJ70R
MT4C1M16C7DJ-7STR Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Micron Technology Inc MSM5116160DSL-70JS vs MT4C1M16C7DJ-7STR
Part Number Description Manufacturer Compare
HY51V16160BSLJC-80 Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc MSM5116160DSL-70JS vs HY51V16160BSLJC-80
HM51W18160BLJ-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Hitachi Ltd MSM5116160DSL-70JS vs HM51W18160BLJ-7
MSM5116165B-60JS EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 LAPIS Semiconductor Co Ltd MSM5116160DSL-70JS vs MSM5116165B-60JS
MT4LC1M16H5DJ-70TR EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Micron Technology Inc MSM5116160DSL-70JS vs MT4LC1M16H5DJ-70TR
IS41LV16105A-50KE Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Integrated Silicon Solution Inc MSM5116160DSL-70JS vs IS41LV16105A-50KE
M5M418165CJ-5S EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 Mitsubishi Electric MSM5116160DSL-70JS vs M5M418165CJ-5S
HY51V16160HGJ-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc MSM5116160DSL-70JS vs HY51V16160HGJ-7
MCM518165BJ60R 1MX16 EDO DRAM, 60ns, PDSO42, 0.400 INCH, SOJ-42 Motorola Mobility LLC MSM5116160DSL-70JS vs MCM518165BJ60R
MT4C1M16C7DJ-7STR Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Micron Technology Inc MSM5116160DSL-70JS vs MT4C1M16C7DJ-7STR
KM416C1000LJ-10 Fast Page DRAM, 1MX16, 100ns, CMOS, PDSO42, PLASTIC, SOJ-42 Samsung Semiconductor MSM5116160DSL-70JS vs KM416C1000LJ-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM5116160DSL-70JS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM5116160DSL-70JS by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM5116160DSL-70JS would you like to use for your alert(s)?
  • Please alert me when MSM5116160DSL-70JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM5116160DSL-70JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM5116160DSL-70JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM5116160DSL-70JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM5116160DSL-70JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM5116160DSL-70JS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: