Memory
MSM5117800C-60JS
Description: Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28

Overview of MSM5117800C-60JS by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
AD5560JSVUZ Analog Devices 1.2A programmable DPS with DAC
AD5560JSVUZ-REEL Analog Devices 1.2A programmable DPS with DAC

CAD Models for MSM5117800C-60JS by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM5117800C-60JS by LAPIS Semiconductor Co Ltd

MSM5117800C-60JS
LAPIS Semiconductor Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Part Package Code
SOJ
Package Description
SOJ, SOJ28,.44
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
3.75 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM5117800C-60JS
    LAPIS Semiconductor Co Ltd
    Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28
    VS

Alternate Parts for MSM5117800C-60JS

This table gives cross-reference parts and alternative options found for MSM5117800C-60JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5117800C-60JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM5117800F-60JS Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd MSM5117800C-60JS vs MSM5117800F-60JS
KM48C2100LLJ-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, PLASTIC, SOJ-28 Samsung Semiconductor MSM5117800C-60JS vs KM48C2100LLJ-6
MT4C2M8A2DJ-6S Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc MSM5117800C-60JS vs MT4C2M8A2DJ-6S
TC5117800CJS-60 IC 2M X 8 FAST PAGE DRAM, 60 ns, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28, Dynamic RAM Toshiba America Electronic Components MSM5117800C-60JS vs TC5117800CJS-60
MT4C2M8B2DJ-6STR Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc MSM5117800C-60JS vs MT4C2M8B2DJ-6STR
NN5117800AJ-60 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28 United Microelectronics Corporation MSM5117800C-60JS vs NN5117800AJ-60
MT4C2M8A1DJ-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc MSM5117800C-60JS vs MT4C2M8A1DJ-6
MT4C2M8B2DJ-6TR Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc MSM5117800C-60JS vs MT4C2M8B2DJ-6TR
KM48C2100AJ-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Samsung Semiconductor MSM5117800C-60JS vs KM48C2100AJ-6
MSM5116800C-60JS Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd MSM5117800C-60JS vs MSM5116800C-60JS
Part Number Description Manufacturer Compare
MT4C2M8A2DL-6S Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MSM5117800C-60JS vs MT4C2M8A2DL-6S
UPD4216800G5-60-7JD Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 NEC Electronics America Inc MSM5117800C-60JS vs UPD4216800G5-60-7JD
M5M417800ATP-6ST Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric MSM5117800C-60JS vs M5M417800ATP-6ST
KM48C2000BS-L6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, TSOP2-28 Samsung Semiconductor MSM5117800C-60JS vs KM48C2000BS-L6
M5M417800AJ-6T Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 Mitsubishi Electric MSM5117800C-60JS vs M5M417800AJ-6T
KM48C2100J-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, PLASTIC, SOJ-28 Samsung Semiconductor MSM5117800C-60JS vs KM48C2100J-6
KM48C2000LLJ-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, PLASTIC, SOJ-28 Samsung Semiconductor MSM5117800C-60JS vs KM48C2000LLJ-6
HM5117800BTS-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Hitachi Ltd MSM5117800C-60JS vs HM5117800BTS-6
K4F170811C-FL60 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor MSM5117800C-60JS vs K4F170811C-FL60
MB8117800A-60PFTN Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 FUJITSU Limited MSM5117800C-60JS vs MB8117800A-60PFTN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM5117800C-60JS by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM5117800C-60JS by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MSM5117800C-60JS would you like to use for your alert(s)?
  • Please alert me when MSM5117800C-60JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM5117800C-60JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM5117800C-60JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM5117800C-60JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM5117800C-60JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM5117800C-60JS by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: