Part Details for MSM5117800C-60TS-L by OKI Electric Industry Co Ltd
Overview of MSM5117800C-60TS-L by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005S060TS-C18 | Renesas Electronics Corporation | Single 10 bits ADC, up to 60 MHz |
Part Details for MSM5117800C-60TS-L
MSM5117800C-60TS-L CAD Models
MSM5117800C-60TS-L Part Data Attributes
|
MSM5117800C-60TS-L
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM5117800C-60TS-L
OKI Electric Industry Co Ltd
Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, REVERSE, PLASTIC, TSOP2-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | TSOP | |
Package Description | TSOP2-R, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM5117800C-60TS-L
This table gives cross-reference parts and alternative options found for MSM5117800C-60TS-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5117800C-60TS-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM51V17800DSL-60TS-K | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | OKI Electric Industry Co Ltd | MSM5117800C-60TS-L vs MSM51V17800DSL-60TS-K |
MSM51V16805DSL-70TS-K | EDO DRAM, 2MX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | OKI Electric Industry Co Ltd | MSM5117800C-60TS-L vs MSM51V16805DSL-70TS-K |
TC5117800ANJ-70 | IC 2M X 8 FAST PAGE DRAM, 70 ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28, Dynamic RAM | Toshiba America Electronic Components | MSM5117800C-60TS-L vs TC5117800ANJ-70 |
TC51V17800CFT-50 | IC 2M X 8 FAST PAGE DRAM, 50 ns, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28, Dynamic RAM | Toshiba America Electronic Components | MSM5117800C-60TS-L vs TC51V17800CFT-50 |
MSM5116800C-60TS-L | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | OKI Electric Industry Co Ltd | MSM5117800C-60TS-L vs MSM5116800C-60TS-L |
MSM5116800C-50TS-L | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | OKI Electric Industry Co Ltd | MSM5117800C-60TS-L vs MSM5116800C-50TS-L |
IBM0117805MT370 | 2MX8 EDO DRAM, 70ns, PDSO28, 0.400 X 0.725 INCH, TSOP2-28 | IBM | MSM5117800C-60TS-L vs IBM0117805MT370 |
MSM51V16800D-60TS-K | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | OKI Electric Industry Co Ltd | MSM5117800C-60TS-L vs MSM51V16800D-60TS-K |
MSM51V17800F-60JS | Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | OKI Electric Industry Co Ltd | MSM5117800C-60TS-L vs MSM51V17800F-60JS |
MSM5117800F-50JS | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | OKI Electric Industry Co Ltd | MSM5117800C-60TS-L vs MSM5117800F-50JS |