MSM5117800D-50TS-L
Description: Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28

Overview of MSM5117800D-50TS-L by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
X9250TS24Z-2.7T1 Renesas Electronics Corporation Quad Digitally Controlled Potentiometer (XDCP™)
X9250TS24ZT1 Renesas Electronics Corporation Quad Digitally Controlled Potentiometer (XDCP™)
NX8350TS33-AZ Renesas Electronics Corporation 271 to 1331 nm AlGaInAs MQW-DFB Laser Diode for 40 G BASE-LR4 Application

CAD Models for MSM5117800D-50TS-L by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM5117800D-50TS-L by LAPIS Semiconductor Co Ltd

MSM5117800D-50TS-L
LAPIS Semiconductor Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Package Description
TSOP, TSOP28,.46
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Time-Max
50 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP28,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
2048
Reverse Pinout
YES
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.1 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MSM5117800D-50TS-L
    LAPIS Semiconductor Co Ltd
    Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM5117800D-50TS-L by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM5117800D-50TS-L by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MSM5117800D-50TS-L would you like to use for your alert(s)?
  • Please alert me when MSM5117800D-50TS-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM5117800D-50TS-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM5117800D-50TS-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM5117800D-50TS-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM5117800D-50TS-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM5117800D-50TS-L by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: