Memory
MSM5118165F-60JS
Description: EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 400 MIL, 1.27 MM PITCH, PLASTIC, SOJ-42

Overview of MSM5118165F-60JS by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD5560JSVUZ Analog Devices 1.2A programmable DPS with DAC
AD5560JSVUZ-REEL Analog Devices 1.2A programmable DPS with DAC

CAD Models for MSM5118165F-60JS by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM5118165F-60JS by LAPIS Semiconductor Co Ltd

MSM5118165F-60JS
LAPIS Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Part Package Code
SOJ
Package Description
SOJ, SOJ42,.44
Pin Count
42
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J42
Length
27.3 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
42
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ42,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.75 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM5118165F-60JS
    LAPIS Semiconductor Co Ltd
    EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 400 MIL, 1.27 MM PITCH, PLASTIC, SOJ-42
    VS

Alternate Parts for MSM5118165F-60JS

This table gives cross-reference parts and alternative options found for MSM5118165F-60JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5118165F-60JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS418169A-60DZR 1MX16 EDO DRAM, 60ns, PDSO42 Texas Instruments MSM5118165F-60JS vs TMS418169A-60DZR
HY5118164CJC-60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc MSM5118165F-60JS vs HY5118164CJC-60
HM5118165J-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Elpida Memory Inc MSM5118165F-60JS vs HM5118165J-6
M5M418165CJ-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 Mitsubishi Electric MSM5118165F-60JS vs M5M418165CJ-6
VG2618165DJ-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 Vanguard International Semiconductor Corporation MSM5118165F-60JS vs VG2618165DJ-6
V53C518165AK60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Mosel Vitelic Corporation MSM5118165F-60JS vs V53C518165AK60
TMS418169A-60DZ 1MX16 EDO DRAM, 60ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Texas Instruments MSM5118165F-60JS vs TMS418169A-60DZ
IBM0118165J3-60 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 IBM MSM5118165F-60JS vs IBM0118165J3-60
MB8118165B-60PJ 1MX16 EDO DRAM, 60ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 FUJITSU Semiconductor Limited MSM5118165F-60JS vs MB8118165B-60PJ
TMS418169-60DZ 1MX16 EDO DRAM, 60ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Texas Instruments MSM5118165F-60JS vs TMS418169-60DZ
Part Number Description Manufacturer Compare
HY51V16164CSLJC-80 EDO DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc MSM5118165F-60JS vs HY51V16164CSLJC-80
MSM5118165DSL-60JS EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 LAPIS Semiconductor Co Ltd MSM5118165F-60JS vs MSM5118165DSL-60JS
IS41LV16105A-50K Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Integrated Silicon Solution Inc MSM5118165F-60JS vs IS41LV16105A-50K
GM71CS18160CLJ-7 Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc MSM5118165F-60JS vs GM71CS18160CLJ-7
HM5118160J-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Hitachi Ltd MSM5118165F-60JS vs HM5118160J-6
GM71V16160CLJ-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 SK Hynix Inc MSM5118165F-60JS vs GM71V16160CLJ-6
UPD4218165LLE-A50 EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 NEC Electronics Group MSM5118165F-60JS vs UPD4218165LLE-A50
KM416V1000BJ-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Samsung Semiconductor MSM5118165F-60JS vs KM416V1000BJ-6
HYB5118160BSJ-50 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 Siemens MSM5118165F-60JS vs HYB5118160BSJ-50
MSM5118165F-50JS EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 OKI Electric Industry Co Ltd MSM5118165F-60JS vs MSM5118165F-50JS

Related Parts for MSM5118165F-60JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM5118165F-60JS by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM5118165F-60JS by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MSM5118165F-60JS would you like to use for your alert(s)?
  • Please alert me when MSM5118165F-60JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM5118165F-60JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM5118165F-60JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM5118165F-60JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM5118165F-60JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM5118165F-60JS by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: