Part Details for MSM514256B-80ZS by OKI Electric Industry Co Ltd
Overview of MSM514256B-80ZS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM514256B-80ZS
MSM514256B-80ZS CAD Models
MSM514256B-80ZS Part Data Attributes:
|
MSM514256B-80ZS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514256B-80ZS
OKI Electric Industry Co Ltd
Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | ZIP | |
Package Description | ZIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PZIP-T19 | |
Length | 25.5 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 19 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 10.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.8 mm |
Alternate Parts for MSM514256B-80ZS
This table gives cross-reference parts and alternative options found for MSM514256B-80ZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514256B-80ZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM514256BL-80ZS | Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 | OKI Electric Industry Co Ltd | MSM514256B-80ZS vs MSM514256BL-80ZS |
MSM514266B-80ZS | Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 | OKI Electric Industry Co Ltd | MSM514256B-80ZS vs MSM514266B-80ZS |
MSM514256A-80ZS | Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 | OKI Electric Industry Co Ltd | MSM514256B-80ZS vs MSM514256A-80ZS |
KM44C266BZ-8 | Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP19, PLASTIC, ZIP-20/19 | Samsung Semiconductor | MSM514256B-80ZS vs KM44C266BZ-8 |