Part Details for MSM514260C-50JS by OKI Electric Industry Co Ltd
Overview of MSM514260C-50JS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM514260C-50JS
MSM514260C-50JS CAD Models
MSM514260C-50JS Part Data Attributes
|
MSM514260C-50JS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514260C-50JS
OKI Electric Industry Co Ltd
Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-J40 | |
Length | 26.03 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM514260C-50JS
This table gives cross-reference parts and alternative options found for MSM514260C-50JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514260C-50JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM514260CSL-50JS | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 | OKI Electric Industry Co Ltd | MSM514260C-50JS vs MSM514260CSL-50JS |
HYB514171BJ-50 | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Infineon Technologies AG | MSM514260C-50JS vs HYB514171BJ-50 |
KM416C256BLLJ-5 | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Samsung Semiconductor | MSM514260C-50JS vs KM416C256BLLJ-5 |
KM416C156BLJ-5 | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Samsung Semiconductor | MSM514260C-50JS vs KM416C156BLJ-5 |
IBM015160LJ3A-50 | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | IBM | MSM514260C-50JS vs IBM015160LJ3A-50 |
KM416C256D-J5 | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | Samsung Semiconductor | MSM514260C-50JS vs KM416C256D-J5 |
KM416C156BJ-5 | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Samsung Semiconductor | MSM514260C-50JS vs KM416C156BJ-5 |
M5M44170CJ-5S | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 | Mitsubishi Electric | MSM514260C-50JS vs M5M44170CJ-5S |
KM416C156BLLJ-5 | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, PLASTIC, SOJ-40 | Samsung Semiconductor | MSM514260C-50JS vs KM416C156BLLJ-5 |
V53C16256HK50I | Fast Page DRAM, 256KX16, 50ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mosel Vitelic Corporation | MSM514260C-50JS vs V53C16256HK50I |