Part Details for MSM514400-70ZS by OKI Electric Industry Co Ltd
Overview of MSM514400-70ZS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MSM514400-70ZS
MSM514400-70ZS CAD Models
MSM514400-70ZS Part Data Attributes:
|
MSM514400-70ZS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514400-70ZS
OKI Electric Industry Co Ltd
Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | ZIP | |
Package Description | ZIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PZIP-T20 | |
Length | 25.5 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 10.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.8 mm |
Alternate Parts for MSM514400-70ZS
This table gives cross-reference parts and alternative options found for MSM514400-70ZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514400-70ZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM514400DL-70ZS | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20 | OKI Electric Industry Co Ltd | MSM514400-70ZS vs MSM514400DL-70ZS |
M5M44400AL-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Mitsubishi Electric | MSM514400-70ZS vs M5M44400AL-7 |
MCM54400AZC70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.100 INCH, PLASTIC, ZIP-20 | Motorola Semiconductor Products | MSM514400-70ZS vs MCM54400AZC70 |
MCM44400Z70 | 1MX4 FAST PAGE DRAM, 70ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Mobility LLC | MSM514400-70ZS vs MCM44400Z70 |
HM514400AZ-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | MSM514400-70ZS vs HM514400AZ-7 |
MSM514410AL-70ZS | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | OKI Electric Industry Co Ltd | MSM514400-70ZS vs MSM514410AL-70ZS |
GM71C4400BZ-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, | LG Semicon Co Ltd | MSM514400-70ZS vs GM71C4400BZ-70 |
NN514400Z-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20 | United Microelectronics Corporation | MSM514400-70ZS vs NN514400Z-70 |
HM514400BZ-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | MSM514400-70ZS vs HM514400BZ-7 |
NN514400AZ-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20 | United Microelectronics Corporation | MSM514400-70ZS vs NN514400AZ-70 |