Memory
MSM51V16405FSL-50SJ
Description: EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24

Overview of MSM51V16405FSL-50SJ by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7150SJY-4#PBF Analog Devices 20V, 20A Sync Buck Reg
LTC7150SJY-4#WPBF Analog Devices 20V, 20A Sync Buck Reg

CAD Models for MSM51V16405FSL-50SJ by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM51V16405FSL-50SJ by OKI Electric Industry Co Ltd

MSM51V16405FSL-50SJ
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
24
Reach Compliance Code
unknown
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J24
Length
17.15 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MSM51V16405FSL-50SJ
    OKI Electric Industry Co Ltd
    EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24
    VS

Alternate Parts for MSM51V16405FSL-50SJ

This table gives cross-reference parts and alternative options found for MSM51V16405FSL-50SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V16405FSL-50SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4LC4M4E8DJS-5 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc MSM51V16405FSL-50SJ vs MT4LC4M4E8DJS-5
MCM516405DVJ50R 4MX4 EDO DRAM, 50ns, PDSO24, 0.300 INCH, SOJ-26/24 Motorola Mobility LLC MSM51V16405FSL-50SJ vs MCM516405DVJ50R
MT4LC4M4E9DJ-5 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc MSM51V16405FSL-50SJ vs MT4LC4M4E9DJ-5
MSM51V17405F-50JS EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 LAPIS Semiconductor Co Ltd MSM51V16405FSL-50SJ vs MSM51V17405F-50JS
MT4LC4M4E9DJS-5 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc MSM51V16405FSL-50SJ vs MT4LC4M4E9DJS-5
MT4LC4M4E8DJ-5S EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc MSM51V16405FSL-50SJ vs MT4LC4M4E8DJ-5S
MSM51V17405F-50SJ EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MSM51V16405FSL-50SJ vs MSM51V17405F-50SJ
K4E160412C-BL500 EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor MSM51V16405FSL-50SJ vs K4E160412C-BL500
AS4LC4M4E0-50JC EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Alliance Semiconductor Corporation MSM51V16405FSL-50SJ vs AS4LC4M4E0-50JC
MSM51V17405F-50JS EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MSM51V16405FSL-50SJ vs MSM51V17405F-50JS
Part Number Description Manufacturer Compare
MSM5117405F-50SJ EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MSM51V16405FSL-50SJ vs MSM5117405F-50SJ
MSM5116400C-70SJ Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MSM51V16405FSL-50SJ vs MSM5116400C-70SJ
MSM5117400C-70SJ Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MSM51V16405FSL-50SJ vs MSM5117400C-70SJ
TC5117400BSJ-60 IC 4M X 4 FAST PAGE DRAM, 60 ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24, Dynamic RAM Toshiba America Electronic Components MSM51V16405FSL-50SJ vs TC5117400BSJ-60
TC5116400CSJ-60 IC 4M X 4 FAST PAGE DRAM, 60 ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24, Dynamic RAM Toshiba America Electronic Components MSM51V16405FSL-50SJ vs TC5116400CSJ-60
HYB3116400BJ-60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO26, 0.300 INCH, PLASTIC, SO-26 Siemens MSM51V16405FSL-50SJ vs HYB3116400BJ-60
MSM51V16400D-50SJ Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MSM51V16405FSL-50SJ vs MSM51V16400D-50SJ
TC5117400CSJ-60 IC 4M X 4 FAST PAGE DRAM, 60 ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24, Dynamic RAM Toshiba America Electronic Components MSM51V16405FSL-50SJ vs TC5117400CSJ-60
MSM51V16405FSL-70SJ EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 LAPIS Semiconductor Co Ltd MSM51V16405FSL-50SJ vs MSM51V16405FSL-70SJ
MSM51V17405F-70SJ EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MSM51V16405FSL-50SJ vs MSM51V17405F-70SJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM51V16405FSL-50SJ by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM51V16405FSL-50SJ by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM51V16405FSL-50SJ would you like to use for your alert(s)?
  • Please alert me when MSM51V16405FSL-50SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM51V16405FSL-50SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM51V16405FSL-50SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM51V16405FSL-50SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM51V16405FSL-50SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM51V16405FSL-50SJ by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: