Memory
MSM51V17805DSL-50JS
Description: EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28

Overview of MSM51V17805DSL-50JS by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
L17DPPK50JS Amphenol Communications Solutions Dsub Plastic Hood, Seris DPPK-JS, D size for Standard 50 pin and High Density 78 pin, Top Entry, With 4-40 Screws

CAD Models for MSM51V17805DSL-50JS by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM51V17805DSL-50JS by LAPIS Semiconductor Co Ltd

MSM51V17805DSL-50JS
LAPIS Semiconductor Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Part Package Code
SOJ
Package Description
0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
CAS BEFORE RAS/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
3.75 mm
Self Refresh
YES
Standby Current-Max
0.0002 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM51V17805DSL-50JS
    LAPIS Semiconductor Co Ltd
    EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28
    VS

Alternate Parts for MSM51V17805DSL-50JS

This table gives cross-reference parts and alternative options found for MSM51V17805DSL-50JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V17805DSL-50JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM51V16805D-50JS EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM51V17805DSL-50JS vs MSM51V16805D-50JS
M5M4V17805DJ-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28 Mitsubishi Electric MSM51V17805DSL-50JS vs M5M4V17805DJ-5
MSM51V16805DSL-50JS EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM51V17805DSL-50JS vs MSM51V16805DSL-50JS
MSM51V17805BSL-50JS EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM51V17805DSL-50JS vs MSM51V17805BSL-50JS
MT4LC2M8E7DW-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc MSM51V17805DSL-50JS vs MT4LC2M8E7DW-5
M5M4V17805CJ-5ST EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 Mitsubishi Electric MSM51V17805DSL-50JS vs M5M4V17805CJ-5ST
MSM51V16805B-50JS EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM51V17805DSL-50JS vs MSM51V16805B-50JS
MSM51V17805B-50JS EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd MSM51V17805DSL-50JS vs MSM51V17805B-50JS
GM71V17803CLJ-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 SK Hynix Inc MSM51V17805DSL-50JS vs GM71V17803CLJ-5
MT4LC2M8E7DW-5TR EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc MSM51V17805DSL-50JS vs MT4LC2M8E7DW-5TR
Part Number Description Manufacturer Compare
MSM51V17805BSL-50TS-K EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd MSM51V17805DSL-50JS vs MSM51V17805BSL-50TS-K
HY51V17805BRC-50 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 SK Hynix Inc MSM51V17805DSL-50JS vs HY51V17805BRC-50
MSM51V16805DSL-50TS-K EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 LAPIS Semiconductor Co Ltd MSM51V17805DSL-50JS vs MSM51V16805DSL-50TS-K
IBM0117805PJ1-50 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 IBM MSM51V17805DSL-50JS vs IBM0117805PJ1-50
GM71V17803CT-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, LG Semicon Co Ltd MSM51V17805DSL-50JS vs GM71V17803CT-5
KM48V2004CK-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor MSM51V17805DSL-50JS vs KM48V2004CK-5
MB81V17805B-50PFTN EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 FUJITSU Limited MSM51V17805DSL-50JS vs MB81V17805B-50PFTN
MSM51V17805DSL-50TS-K EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 LAPIS Semiconductor Co Ltd MSM51V17805DSL-50JS vs MSM51V17805DSL-50TS-K
MSM51V17805D-50JS EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd MSM51V17805DSL-50JS vs MSM51V17805D-50JS
GM71VS17803CJ-5 EDO DRAM, 2MX8, 50ns, CMOS, PDSO28, LG Semicon Co Ltd MSM51V17805DSL-50JS vs GM71VS17803CJ-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM51V17805DSL-50JS by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM51V17805DSL-50JS by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MSM51V17805DSL-50JS would you like to use for your alert(s)?
  • Please alert me when MSM51V17805DSL-50JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM51V17805DSL-50JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM51V17805DSL-50JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM51V17805DSL-50JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM51V17805DSL-50JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM51V17805DSL-50JS by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: