Memory
MSM51V4256A-70ZS
Description: Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP19, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20/19

Overview of MSM51V4256A-70ZS by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSM51V4256A-70ZS by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM51V4256A-70ZS by OKI Electric Industry Co Ltd

MSM51V4256A-70ZS
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
ZIP
Package Description
ZIP,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PZIP-T19
Length
25.5 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
19
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
10.16 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Width
2.8 mm
Want to compare parts?
  1. MSM51V4256A-70ZS
    OKI Electric Industry Co Ltd
    Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP19, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20/19
    VS

Alternate Parts for MSM51V4256A-70ZS

This table gives cross-reference parts and alternative options found for MSM51V4256A-70ZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V4256A-70ZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM51V4256A-70ZS Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP19, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20/19 LAPIS Semiconductor Co Ltd MSM51V4256A-70ZS vs MSM51V4256A-70ZS
Part Number Description Manufacturer Compare
MCM514256APC70 256KX4 FAST PAGE DRAM, 70ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Motorola Mobility LLC MSM51V4256A-70ZS vs MCM514256APC70
MCM514258AZ10 256KX4 STATIC COLUMN DRAM, 100ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC MSM51V4256A-70ZS vs MCM514258AZ10
KM44C256BLZ-7 Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP19, PLASTIC, ZIP-20/19 Samsung Semiconductor MSM51V4256A-70ZS vs KM44C256BLZ-7
TC514268AP-80 IC 256K X 4 STATIC COLUMN DRAM, 80 ns, PDIP20, PLASTIC, DIP-20, Dynamic RAM Toshiba America Electronic Components MSM51V4256A-70ZS vs TC514268AP-80
MT4C4256Z-6LIT Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 Micron Technology Inc MSM51V4256A-70ZS vs MT4C4256Z-6LIT
HM514256ZP-12 Page Mode DRAM, 256KX4, 120ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd MSM51V4256A-70ZS vs HM514256ZP-12
MSM514266B-60RS Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, PLASTIC, DIP-20 OKI Electric Industry Co Ltd MSM51V4256A-70ZS vs MSM514266B-60RS
NN514256LP-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20 United Microelectronics Corporation MSM51V4256A-70ZS vs NN514256LP-70
TC514256BZL-60 IC 256K X 4 FAST PAGE DRAM, 60 ns, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19, Dynamic RAM Toshiba America Electronic Components MSM51V4256A-70ZS vs TC514256BZL-60
LH64256BD-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, DIP-20 Sharp Corp MSM51V4256A-70ZS vs LH64256BD-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM51V4256A-70ZS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM51V4256A-70ZS by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM51V4256A-70ZS would you like to use for your alert(s)?
  • Please alert me when MSM51V4256A-70ZS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM51V4256A-70ZS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM51V4256A-70ZS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM51V4256A-70ZS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM51V4256A-70ZS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM51V4256A-70ZS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: