Memory
MSM521004-17JS
OKI Electric Industry Co Ltd
Description: Standard SRAM, 256KX4, 17ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28

Overview of MSM521004-17JS by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJE0617JSP-00#J0 Renesas Electronics Corporation –60V, –1.5A, P Channel Thermal FET Power Switching

CAD Models for MSM521004-17JS by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM521004-17JS by OKI Electric Industry Co Ltd

MSM521004-17JS
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
17 ns
JESD-30 Code
R-PDSO-J28
Length
18.41 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM521004-17JS
    OKI Electric Industry Co Ltd
    Standard SRAM, 256KX4, 17ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28
    VS

Alternate Parts for MSM521004-17JS

This table gives cross-reference parts and alternative options found for MSM521004-17JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM521004-17JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M51004BJ-35V Standard SRAM, 256KX4, 35ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Mitsubishi Electric MSM521004-17JS vs M5M51004BJ-35V
MCM6229BBXJ25 256KX4 STANDARD SRAM, 25ns, PDSO28, 0.400 INCH, SOJ-28 Motorola Mobility LLC MSM521004-17JS vs MCM6229BBXJ25
MT5LC1005DJ-17L Standard SRAM, 256KX4, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Micron Technology Inc MSM521004-17JS vs MT5LC1005DJ-17L
PDM31028SA20T Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 Paradigm Technology Inc MSM521004-17JS vs PDM31028SA20T
MT5C1005C-20L/883C Standard SRAM, 256KX4, 20ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 Micross Components MSM521004-17JS vs MT5C1005C-20L/883C
MT5LC1005SJ-15LPXT Standard SRAM, 256KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MSM521004-17JS vs MT5LC1005SJ-15LPXT
EDI84256CS20NI Standard SRAM, 256KX4, 20ns, CMOS, CDSO28, Electronic Designs Inc MSM521004-17JS vs EDI84256CS20NI
MSM4256KM-25 Standard SRAM, 256KX4, 25ns, CMOS, CDIP28 Mosaic Semiconductor Inc MSM521004-17JS vs MSM4256KM-25
PDM31028SA15SOTY Standard SRAM, 256KX4, 15ns, CMOS, PDSO28 Paradigm Technology Inc MSM521004-17JS vs PDM31028SA15SOTY
WMS256K4-35DSQ SRAM Module, 256KX4, 35ns, CMOS, CDSO28, White Microelectronics MSM521004-17JS vs WMS256K4-35DSQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM521004-17JS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM521004-17JS by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM521004-17JS would you like to use for your alert(s)?
  • Please alert me when MSM521004-17JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM521004-17JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM521004-17JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM521004-17JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM521004-17JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM521004-17JS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: