Part Details for MSM521004-20JS by OKI Electric Industry Co Ltd
Overview of MSM521004-20JS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5520JSTZ | Analog Devices | channel parametric measurement |
Part Details for MSM521004-20JS
MSM521004-20JS CAD Models
MSM521004-20JS Part Data Attributes
|
MSM521004-20JS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM521004-20JS
OKI Electric Industry Co Ltd
Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM521004-20JS
This table gives cross-reference parts and alternative options found for MSM521004-20JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM521004-20JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M51004BJ-35V | Standard SRAM, 256KX4, 35ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | MSM521004-20JS vs M5M51004BJ-35V |
MCM6229BBXJ25 | 256KX4 STANDARD SRAM, 25ns, PDSO28, 0.400 INCH, SOJ-28 | Motorola Mobility LLC | MSM521004-20JS vs MCM6229BBXJ25 |
MT5LC1005DJ-17L | Standard SRAM, 256KX4, 17ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MSM521004-20JS vs MT5LC1005DJ-17L |
PDM31028SA20T | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | MSM521004-20JS vs PDM31028SA20T |
MT5C1005C-20L/883C | Standard SRAM, 256KX4, 20ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 | Micross Components | MSM521004-20JS vs MT5C1005C-20L/883C |
MT5LC1005SJ-15LPXT | Standard SRAM, 256KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MSM521004-20JS vs MT5LC1005SJ-15LPXT |
EDI84256CS20NI | Standard SRAM, 256KX4, 20ns, CMOS, CDSO28, | Electronic Designs Inc | MSM521004-20JS vs EDI84256CS20NI |
MSM4256KM-25 | Standard SRAM, 256KX4, 25ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | MSM521004-20JS vs MSM4256KM-25 |
PDM31028SA15SOTY | Standard SRAM, 256KX4, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | MSM521004-20JS vs PDM31028SA15SOTY |
WMS256K4-35DSQ | SRAM Module, 256KX4, 35ns, CMOS, CDSO28, | White Microelectronics | MSM521004-20JS vs WMS256K4-35DSQ |