Memory
MSM54V24632A-10GS-BK4
Description: Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100

Overview of MSM54V24632A-10GS-BK4 by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
SF-10GSFPPLCL-000 Amphenol Cables on Demand Amphenol SF-10GSFPPLCL-000 SFP+ Optical Module - 10GBASE-SR (up to 300m/984') SFP+ Multimode Optical Transceiver Module (Duplex LC Connectors) - Cisco & HP Compatible

CAD Models for MSM54V24632A-10GS-BK4 by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM54V24632A-10GS-BK4 by LAPIS Semiconductor Co Ltd

MSM54V24632A-10GS-BK4
LAPIS Semiconductor Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Part Package Code
QFP
Package Description
QFP, QFP100,.7X.9
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
9 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
8388608 bit
Memory IC Type
SYNCHRONOUS GRAPHICS RAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP100,.7X.9
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MSM54V24632A-10GS-BK4
    LAPIS Semiconductor Co Ltd
    Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
    VS

Alternate Parts for MSM54V24632A-10GS-BK4

This table gives cross-reference parts and alternative options found for MSM54V24632A-10GS-BK4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM54V24632A-10GS-BK4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS42G32128-10TQ Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc MSM54V24632A-10GS-BK4 vs IS42G32128-10TQ
KM4132G271A-12 Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, QFP-100 Samsung Semiconductor MSM54V24632A-10GS-BK4 vs KM4132G271A-12
MT41LC256K32D4LG-10STR Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 0.65 MM PITCH, PLASTIC, TQFP-100 Micron Technology Inc MSM54V24632A-10GS-BK4 vs MT41LC256K32D4LG-10STR
MT41LC256K32D4LG-10TR Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 0.65 MM PITCH, PLASTIC, TQFP-100 Micron Technology Inc MSM54V24632A-10GS-BK4 vs MT41LC256K32D4LG-10TR
IS42G32128-10PQ Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, PLASTIC, QFP-100 Integrated Silicon Solution Inc MSM54V24632A-10GS-BK4 vs IS42G32128-10PQ
MSM54V24632A-10GS-BK4 Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 OKI Electric Industry Co Ltd MSM54V24632A-10GS-BK4 vs MSM54V24632A-10GS-BK4
UPD481850GF-A10-JBT Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 NEC Electronics Group MSM54V24632A-10GS-BK4 vs UPD481850GF-A10-JBT
MB81G83222-010PQ Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, PLASTIC, QFP-100 FUJITSU Limited MSM54V24632A-10GS-BK4 vs MB81G83222-010PQ
AS4LC256K32S0-100TQC Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation MSM54V24632A-10GS-BK4 vs AS4LC256K32S0-100TQC
HY588321QF-10 Synchronous Graphics RAM, 256KX32, 9ns, MOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-100 SK Hynix Inc MSM54V24632A-10GS-BK4 vs HY588321QF-10
Part Number Description Manufacturer Compare
V53C832HQ45 EDO DRAM, 256KX32, 45ns, CMOS, PQFP100, PLASTIC, QFP-100 Mosel Vitelic Corporation MSM54V24632A-10GS-BK4 vs V53C832HQ45
MT41LC256K32D4LG-12STR Synchronous Graphics RAM, 256KX32, CMOS, PQFP100, 0.65 MM PITCH, PLASTIC, TQFP-100 Micron Technology Inc MSM54V24632A-10GS-BK4 vs MT41LC256K32D4LG-12STR
KM4132G271A-8 Synchronous Graphics RAM, 256KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, QFP-100 Samsung Semiconductor MSM54V24632A-10GS-BK4 vs KM4132G271A-8
VG46VS8325BQ-7 Synchronous Graphics RAM, 256KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 Vanguard International Semiconductor Corporation MSM54V24632A-10GS-BK4 vs VG46VS8325BQ-7
HM5283206FP-12 Synchronous Graphics RAM, 256KX32, 10ns, CMOS, PQFP100, PLASTIC, QFP-100 Hitachi Ltd MSM54V24632A-10GS-BK4 vs HM5283206FP-12
MSM54V24632A-10GS-BK4 Synchronous Graphics RAM, 256KX32, 9ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 OKI Electric Industry Co Ltd MSM54V24632A-10GS-BK4 vs MSM54V24632A-10GS-BK4
VG46VS8325AQ-10R Synchronous Graphics RAM, 256KX32, 8ns, CMOS, PQFP100, PLASTIC, QFP-100 Vanguard International Semiconductor Corporation MSM54V24632A-10GS-BK4 vs VG46VS8325AQ-10R
AS4LC256K32S0-150PQ Synchronous Graphics RAM, 256KX32, 6.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 Alliance Semiconductor Corporation MSM54V24632A-10GS-BK4 vs AS4LC256K32S0-150PQ
MB81G83222-012PQ Synchronous Graphics RAM, 256KX32, 11ns, CMOS, PQFP100, PLASTIC, QFP-100 FUJITSU Limited MSM54V24632A-10GS-BK4 vs MB81G83222-012PQ
UPD481850GF-A15-JBT Synchronous Graphics RAM, 256KX32, 14ns, MOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 Elpida Memory Inc MSM54V24632A-10GS-BK4 vs UPD481850GF-A15-JBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM54V24632A-10GS-BK4 by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM54V24632A-10GS-BK4 by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MSM54V24632A-10GS-BK4 would you like to use for your alert(s)?
  • Please alert me when MSM54V24632A-10GS-BK4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM54V24632A-10GS-BK4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM54V24632A-10GS-BK4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM54V24632A-10GS-BK4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM54V24632A-10GS-BK4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM54V24632A-10GS-BK4 by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: