Part Details for MSM54V24632A-8GS-BK4 by LAPIS Semiconductor Co Ltd
Overview of MSM54V24632A-8GS-BK4 by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM54V24632A-8GS-BK4
MSM54V24632A-8GS-BK4 CAD Models
MSM54V24632A-8GS-BK4 Part Data Attributes
|
MSM54V24632A-8GS-BK4
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM54V24632A-8GS-BK4
LAPIS Semiconductor Co Ltd
Synchronous Graphics RAM, 256KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 125 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | SYNCHRONOUS GRAPHICS RAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MSM54V24632A-8GS-BK4
This table gives cross-reference parts and alternative options found for MSM54V24632A-8GS-BK4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM54V24632A-8GS-BK4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4G813222B-UC10 | Synchronous Graphics RAM, 256KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, PLASTIC, REVERSE, QFP-100 | Samsung Semiconductor | MSM54V24632A-8GS-BK4 vs K4G813222B-UC10 |
KM4132G271A-8 | Synchronous Graphics RAM, 256KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, QFP-100 | Samsung Semiconductor | MSM54V24632A-8GS-BK4 vs KM4132G271A-8 |
AS4LC256K32S0-133QC | Synchronous Graphics RAM, 256KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 | Alliance Semiconductor Corporation | MSM54V24632A-8GS-BK4 vs AS4LC256K32S0-133QC |
HM5283206FP-8 | Synchronous Graphics RAM, 256KX32, 7ns, CMOS, PQFP100, PLASTIC, QFP-100 | Hitachi Ltd | MSM54V24632A-8GS-BK4 vs HM5283206FP-8 |
IBM038329PQ6A-7R5 | Synchronous Graphics RAM, 256KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, PLASTIC, LQFP-100 | IBM | MSM54V24632A-8GS-BK4 vs IBM038329PQ6A-7R5 |
IBM038329NL6B-7R5 | Synchronous Graphics RAM, 256KX32, 7ns, CMOS, PQFP100, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | IBM | MSM54V24632A-8GS-BK4 vs IBM038329NL6B-7R5 |
AS4LC256K32S0-133TQC | Synchronous Graphics RAM, 256KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MSM54V24632A-8GS-BK4 vs AS4LC256K32S0-133TQC |