Part Details for MSM56V16160DH-15TS-K by LAPIS Semiconductor Co Ltd
Overview of MSM56V16160DH-15TS-K by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9315TSIZ-2.7 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) | |
X9315TSZ | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) | |
X9315TSZT1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) |
Part Details for MSM56V16160DH-15TS-K
MSM56V16160DH-15TS-K CAD Models
MSM56V16160DH-15TS-K Part Data Attributes
|
MSM56V16160DH-15TS-K
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM56V16160DH-15TS-K
LAPIS Semiconductor Co Ltd
Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP50,.46,32 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 9 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 66 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G50 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8 | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM56V16160DH-15TS-K
This table gives cross-reference parts and alternative options found for MSM56V16160DH-15TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM56V16160DH-15TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD4516161G5-A12-7JF | 1MX16 SYNCHRONOUS DRAM, 9ns, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Renesas Electronics Corporation | MSM56V16160DH-15TS-K vs UPD4516161G5-A12-7JF |
M5M4V16S40CTP-15 | Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 | Mitsubishi Electric | MSM56V16160DH-15TS-K vs M5M4V16S40CTP-15 |
MSM56V16160-10TS-K | Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 | OKI Electric Industry Co Ltd | MSM56V16160DH-15TS-K vs MSM56V16160-10TS-K |
IBM0316169CT3-12 | Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | IBM | MSM56V16160DH-15TS-K vs IBM0316169CT3-12 |
TMS626162-12ADGER | 1MX16 SYNCHRONOUS DRAM, 9ns, PDSO50, TSOP-50 | Texas Instruments | MSM56V16160DH-15TS-K vs TMS626162-12ADGER |
V54C316162VAT12 | Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Mosel Vitelic Corporation | MSM56V16160DH-15TS-K vs V54C316162VAT12 |
MSM56V16160DH-15TS-K | Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 | OKI Electric Industry Co Ltd | MSM56V16160DH-15TS-K vs MSM56V16160DH-15TS-K |
HY57V161610BLTC-15 | Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | MSM56V16160DH-15TS-K vs HY57V161610BLTC-15 |
HY57V161610BTC-15 | Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | MSM56V16160DH-15TS-K vs HY57V161610BTC-15 |
MB811171622A-67FN | Synchronous DRAM, 1MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | FUJITSU Semiconductor Limited | MSM56V16160DH-15TS-K vs MB811171622A-67FN |