Part Details for MSM80C154VGS by OKI Electric Industry Co Ltd
Overview of MSM80C154VGS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for MSM80C154VGS
MSM80C154VGS CAD Models
MSM80C154VGS Part Data Attributes:
|
MSM80C154VGS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM80C154VGS
OKI Electric Industry Co Ltd
Microcontroller, 8-Bit, 12MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | QFP | |
Package Description | 9 X 10 MM, PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G44 | |
Length | 10.5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 0 | |
Seated Height-Max | 2 mm | |
Speed | 12 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 9.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MSM80C154VGS
This table gives cross-reference parts and alternative options found for MSM80C154VGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM80C154VGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z86C2112FECRXXX | Microcontroller, 8-Bit, MROM, Z8 CPU, 12MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Zilog Inc | MSM80C154VGS vs Z86C2112FECRXXX |
MSM65512-GS-VIK | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44 | OKI Electric Industry Co Ltd | MSM80C154VGS vs MSM65512-GS-VIK |
MSM80C51F-XXXRS | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | OKI Electric Industry Co Ltd | MSM80C154VGS vs MSM80C51F-XXXRS |
ID87C51 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | MSM80C154VGS vs ID87C51 |
LD87C58 | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | MSM80C154VGS vs LD87C58 |
F80C32 | Microcontroller, 8-Bit, 12MHz, CMOS, PQFP44 | Matra MHS | MSM80C154VGS vs F80C32 |
TN80C58-2 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | MSM80C154VGS vs TN80C58-2 |
QJ80C52FXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | Matra MHS | MSM80C154VGS vs QJ80C52FXXX |
QJ80C32 | Microcontroller, 8-Bit, 12MHz, CMOS, CQCC44 | Matra MHS | MSM80C154VGS vs QJ80C32 |
R80C52XXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | Matra MHS | MSM80C154VGS vs R80C52XXX |