Part Details for MSM80C86A-10RS by OKI Electric Industry Co Ltd
Overview of MSM80C86A-10RS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM80C86A-10RS
MSM80C86A-10RS CAD Models
MSM80C86A-10RS Part Data Attributes:
|
MSM80C86A-10RS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM80C86A-10RS
OKI Electric Industry Co Ltd
Microprocessor, 16-Bit, 10MHz, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.98 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Speed | 10 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MSM80C86A-10RS
This table gives cross-reference parts and alternative options found for MSM80C86A-10RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM80C86A-10RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9582401QQX | 8-BIT, 2MHz, MICROPROCESSOR, CDIP40, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-40 | Intersil Corporation | MSM80C86A-10RS vs 5962R9582401QQX |
Z8002BD1 | 16-BIT, 10MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40 | STMicroelectronics | MSM80C86A-10RS vs Z8002BD1 |
LD8086-2 | Microprocessor, 16-Bit, 8MHz, MOS, CDIP40, CERDIP-40 | Intel Corporation | MSM80C86A-10RS vs LD8086-2 |
NSC800N-3 | IC 8-BIT, 2.5 MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40, Microprocessor | National Semiconductor Corporation | MSM80C86A-10RS vs NSC800N-3 |
M38510/48001BQA | Microprocessor, 8-Bit, CMOS, CDIP40, DIP-40 | Zilog Inc | MSM80C86A-10RS vs M38510/48001BQA |
G65SC02-AC-4 | Microprocessor, 8-Bit, 4MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | MSM80C86A-10RS vs G65SC02-AC-4 |
G65SC12AC-4 | Microprocessor, 8-Bit, 4MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | MSM80C86A-10RS vs G65SC12AC-4 |
G65SC112APS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | MSM80C86A-10RS vs G65SC112APS-5 |
G65SC102PI-6 | Microprocessor, 8-Bit, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | MSM80C86A-10RS vs G65SC102PI-6 |
Z16C0210PSG | IC 16-BIT, 10 MHz, RISC PROCESSOR, PDIP40, PLASTIC, DIP-40, Microprocessor | Zilog Inc | MSM80C86A-10RS vs Z16C0210PSG |