Part Details for MSMBG16A by Microchip Technology Inc
Overview of MSMBG16A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBG16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4262
|
Newark | Tvs 16V 5% 600W Uni Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip MSMBG16A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
1086-7849-ND
|
DigiKey | TVS DIODE 16VWM 26VC SMBG Min Qty: 800 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0400 | Buy Now |
DISTI #
MSMBG16A
|
Avnet Americas | Diode TVS Single Uni-Dir 16V 600W 2-Pin DO-215AA - Bulk (Alt: MSMBG16A) RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 / $1.1300 | Buy Now |
DISTI #
494-MSMBG16A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 16V 5% 600W uni RoHS: Not Compliant | 0 |
|
$1.0400 | Order Now |
DISTI #
MSMBG16A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9600 / $1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $1.6000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 312 Package Multiple: 1 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1000 / $1.6000 | Buy Now |
Part Details for MSMBG16A
MSMBG16A CAD Models
MSMBG16A Part Data Attributes
|
MSMBG16A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBG16A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |