Part Details for MSMBJ10CAE3 by Microchip Technology Inc
Overview of MSMBJ10CAE3 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ10CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4478
|
Newark | Tvs 10V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ10CAE3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
1086-8002-ND
|
DigiKey | TVS DIODE 10VWM 17VC SMBJ Min Qty: 800 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0300 | Buy Now |
DISTI #
MSMBJ10CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 10V 600W 2-Pin DO-214AA - Bulk (Alt: MSMBJ10CAE3) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1100 | Buy Now |
DISTI #
494-MSMBJ10CAE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 10V 5% 600W bi | 0 |
|
$1.0300 | Order Now |
DISTI #
MSMBJ10CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9300 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 316 Package Multiple: 1 | 0 |
|
$0.9900 / $1.2200 | Buy Now |
DISTI #
MSMBJ10CAE3
|
Avnet Silica | (Alt: MSMBJ10CAE3) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MSMBJ10CAE3
|
EBV Elektronik | (Alt: MSMBJ10CAE3) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MSMBJ10CAE3
MSMBJ10CAE3 CAD Models
MSMBJ10CAE3 Part Data Attributes
|
MSMBJ10CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ10CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MSMBJ10CAE3
This table gives cross-reference parts and alternative options found for MSMBJ10CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ10CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLSMBJ10CAE3 | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ10CAE3 vs MXLSMBJ10CAE3 |
MSMBJ10CA | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ10CAE3 vs MSMBJ10CA |
MXLSMBJ10CA | Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ10CAE3 vs MXLSMBJ10CA |